Staco Zasilanie

Wyniki: 1 026
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS
Staco SBN-20002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 2000VA/1800W, 230V
Staco SBN-30002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 3000VA/2700W, 230V
Staco SCV-PDU1
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 120V receptacles
Staco SCV-PDU2
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 120V and receptacles
Staco SCV-PDU3
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 120V and 240V receptacles
Staco SCV-PDU4
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 120V and 240V receptacles
Staco SCV-PDU5
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 120V and 240V receptacles
Staco SCV-PDU6
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 240V receptacles
Staco SCV-PDU7
Staco Power Outlet Strips Staco VP Rack/Tower PDU, 208V receptacles
Staco SCV-ST1
Staco Power Outlet Strips Staco V/VP Rack Strip PDU, 5-15P to (24) 5-15R
Staco SCV-ST2
Staco Power Outlet Strips Staco V/VP Rack Strip PDU, 5-20P to (24) 5-15/20R
Staco SCV-ST3
Staco Power Outlet Strips Staco V/VP Rack Strip PDU, L5-20P to (24) 5-15/20R
Staco SCV-ST4
Staco Power Outlet Strips Staco V/VP Rack Strip PDU, 5-20P to (10) 5-15/20R
Staco SD1010
Staco Industrial Control Transformers Single, 10A, Motor 0-120Vin/140Vout

Staco SD1210
Staco Industrial Control Transformers Single, 12A, Motor 0-120Vin, 0-120Vout

Staco SD1510
Staco Industrial Control Transformers Single, 15A, Motor 0-120Vin/140Vout

Staco SD2510
Staco Industrial Control Transformers Single, 25A, Open 0-120Vin/140Vout

Staco SD291
Staco Industrial Control Transformers Single, 3A, Motor 120Vin, 120V/132Vout

Staco SD511
Staco Industrial Control Transformers Single, 5A, Motor 0-120Vin/140Vout

Staco SV-ELE-10K
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e
Staco SV-ELE-10K-5200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-5240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/