PSU12V1.5AMULTICOUNTRYPOWERSUPLY2.1mmpin

Siretta
419-PSU12V15AMULTI21
PSU12V1.5AMULTICOUNTRYPOWERSUPLY2.1mmpin

Produc.:

Opis:
Power Supplies - Board Mount PSU12V1.5AMULTICOUNTRYPOWERSUPPLY(2.1mmpin)

Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Siretta
Kategoria produktów: Zasilacze — montowane na płytkach PCB
Ograniczenia dotyczące wysyłki
 Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.
Marka: Siretta
Rodzaj produktu: Switching Power Supplies
Wielkość opakowania producenta: 1
Podkategoria: Power Supplies
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.