International Power Zasilacze liniowe

Wyniki: 96
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc wyjściowa Napięcie wejściowe Liczba wyjść Napięcie wyjścia – kanał 1 Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 2 Prąd wyjścia–kanał 2 Styl mocowania Długość Szerokość Wysokość Komponenty Open Frame/do zabudowy Przemysł
International Power Linear Power Supplies

112 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 4 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTLET PWR SPLY MADE IN THE USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 361.95 mm 123.7 mm 85.85 mm Open Frame Industrial
International Power Linear Power Supplies 5V 18A PWR SPLY Made in the USA

90 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 18 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial

International Power Linear Power Supplies DUAL 5V3A/-5V3A Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 3 A - 5 VDC 3 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies 12V 500WATT SUPPLY Made in the USA

360 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 12 VDC 30 A Chassis Open Frame Industrial
International Power Linear Power Supplies 5 12-15V PWR SPLY Made in the USA

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 2 A 12 VDC to 15 VDC 500 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 900 mA, 1.2 A - 18 VDC to - 20 VDC, - 24 VDC 900 mA, 1.2 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 4 OUTPUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 4 Output 5 VDC 6 A 12 VDC 1.2 A Chassis 279.4 mm 123.7 mm 81.28 mm Open Frame Industrial

International Power Linear Power Supplies 5V @ 3A 12V @ 6A Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 3 A 12 VDC 6 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies P SUPPLY 8V DC Made in the USA

82 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 6.8 A Chassis Open Frame Industrial

International Power Linear Power Supplies

90 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 6 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies

168 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 6 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 5V 2A Made in the USA

100 VAC, 120 VAC, 220 VAC, 240 VAC 2 Output 5 VDC 2 A 24 VDC 500 mA Chassis 165.1 mm 101.6 mm 41.15 mm Open Frame
International Power Linear Power Supplies
24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +12V 5.1A PWR SPLY Made in the USA

61 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 5.1 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power IF48-8.0
International Power Linear Power Supplies 48V 8A PWR SPLY Made in the USA

384 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 8 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power IHN15-4.5
International Power Linear Power Supplies +15V 4.5A PWR SPLY Made in the USA

68 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 4.5 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power IAR5-0.6
International Power Linear Power Supplies

International Power ICP384
International Power Linear Power Supplies 5V 9A, -5V 1.2A or -12V 1.2A, 24V 2A Linear Power Supply

International Power ICP510
International Power Linear Power Supplies 5V 6A, 12V 2.5A Linear Power Supply

International Power IHA24-0.25
International Power Linear Power Supplies 24V .25A Linear Power Supply