CSB Uszczelniane akumulatory kwasowo-ołowiowe

Wyniki: 153
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Ładowalne/niedoładowywane Napięcie wyjścia Pojemność Styl styku Długość Szerokość Wysokość Minimalna temperatura robocza Maksymalna temperatura robocza Opakowanie
CSB XTV-1272
CSB Sealed Lead Acid Battery 12V 7.2Ah F2 TERMINAL
Rechargeable 12 V 7.2 Ah 151 mm 65 mm 100 mm
CSB HRL 12110WFR
CSB Sealed Lead Acid Battery
Rechargeable 12 V 110 W Nut and Bolt 166 mm 125 mm 175 mm
CSB Sealed Lead Acid Battery 6V 7.2Ah .250" Faston tabs
Rechargeable 6 V 7.2 Ah Quick Connect 0.250" 151 mm 34 mm 100 mm
CSB Sealed Lead Acid Battery 27W 12V 2.7A
Rechargeable 12 V 27 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 12V 34W .250" tabs Flame retardant
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 100 mm
CSB Sealed Lead Acid Battery 6V 3.3Ah .187" Faston tabs
Rechargeable 6 V 3.3 Ah Quick Connect 0.187" 134 mm 34 mm 67 mm
CSB Sealed Lead Acid Battery 12V 40Ah Nut and bolt
Rechargeable 12 V 40 Ah Nut and Bolt 197 mm 165 mm 170 mm
CSB HRL12280WFR
CSB Sealed Lead Acid Battery
Rechargeable 12 V 280 W Nut and Bolt 261 mm 168.4 mm 214 mm
CSB Sealed Lead Acid Battery 12V 39Ah Nut and bolt
Rechargeable 12 V 39 Ah Nut and Bolt 196 mm 130 mm 178 mm
CSB Sealed Lead Acid Battery 12V 34.0Ah Faston Tab
Rechargeable 12 V 34 Ah Nut and Bolt 195.6 mm 130 mm 178.3 mm
CSB Sealed Lead Acid Battery 12V 4.5Ah .250" Faston tabs
Rechargeable 12 V 4.5 Ah Quick Connect 0.250" 93 mm 70 mm 108 mm
CSB Sealed Lead Acid Battery 12V 110W Thread insert/bolt
Rechargeable 12 V 110 W Nut and Bolt 166 mm 125 mm 175 mm
CSB Sealed Lead Acid Battery 12V 200W Thread insert/bolt
Rechargeable 12 V 200 W Nut and Bolt 228 mm 138.4 mm 207 mm
CSB Sealed Lead Acid Battery CSB RE Series Deep Cycle 48V, 1200Ah, 57.6kWh
Rechargeable
CSB Sealed Lead Acid Battery 12V 12Ah .250" Faston tabs
Rechargeable 12 V 12 Ah Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB Sealed Lead Acid Battery 12V 20Ah Thread insert/bolt
Rechargeable 12 V 20 Ah Threaded Insert 181 mm 76.2 mm 167 mm
CSB Sealed Lead Acid Battery 12V 26Ah Nut and bolt
Rechargeable 12 V 26 Ah Nut and Bolt 166 mm 175 mm 125 mm
CSB Sealed Lead Acid Battery 12V 30Ah Thread insert/bolt
Rechargeable 12 V 30 Ah Threaded Insert 166 mm 125 mm 175 mm
CSB Sealed Lead Acid Battery 12V 34Ah Nut and bolt
Rechargeable 12 V 34 Ah Nut and Bolt 196 mm 130 mm 178 mm
CSB Sealed Lead Acid Battery 12V 40Ah Nut and bolt
Rechargeable 12 V 40 Ah Nut and Bolt 197 mm 165 mm 170 mm
CSB Sealed Lead Acid Battery 12V 52Ah Nut and bolt
Rechargeable 12 V 52 Ah Nut and Bolt 248 mm 138.4 mm 219.3 mm
CSB Sealed Lead Acid Battery 12V 7.2AH
Rechargeable 12 V 7.2 Ah Quick Connect 0.187"/0.250" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 12V 75Ah Nut and bolt
Rechargeable 12 V 75 Ah Nut and Bolt 275 mm 168.5 mm 233.2 mm
CSB Sealed Lead Acid Battery 12V 12Ah .250" tabs Flame retardant
Rechargeable 12 V 12 Ah Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB Sealed Lead Acid Battery 6V 12Ah .250" tabs Flame retardant
Rechargeable 6 V 12 Ah Quick Connect 0.250" 151 mm 50 mm 100 mm