1622317

Phoenix Contact
651-1622317
1622317

Produc.:

Opis:
EV Charger Accessories EV-T2M3S-E-LOCK24V 24V Locking actuator

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Phoenix Contact
Kategoria produktów: Akcesoria do ładowarek EV
Locking Actuator
EV
Marka: Phoenix Contact
Prąd znamionowy : 50 mA
Rodzaj produktu: EV Charger Accessories
Wielkość opakowania producenta: 10
Podkategoria: E-Mobility
Napięcie znamionowe: 24 V
Jednostka masy: 172,368 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8501109390
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
KRHTS:
8501101000
BRHTS:
85444200
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Niemcy
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

Type 1 - Fast DC Charging for North America

Phoenix Contact Type 1 - Fast DC Charging Products for North America are universal vehicle CCS inlet that permit both single-phase AC and fast DC charging. The lever locking mechanism ensures safety throughout the charging process. As soon as the lever is actuated, the charging process is immediately interrupted, making it impossible to withdraw the vehicle connector under load. Phoenix Contact Type 1 - Fast DC Charging Products for North America were developed for the North American market based on SAE J1772 and IEC 62196-3.

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2. 

Na stanie magazynowym: 15

Stany magazynowe:
15 Wysylamy natychmiast
Średni czas produkcji:
8 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
260,06 zł 260,06 zł