510 pF Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 265 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 440 J 510 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

20M MOVs PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

20N MOVs PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300 K 14 B L1 Non-Stocked Lead-Time 14 Weeks
Min.: 30 000
Mult.: 250

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 16 mm 8 kA 211 J 510 pF - 40 C + 85 C Bulk
KEMET Varistors 31V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 67 V 200 A 1 J 510 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors SV 550Vrms 20mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 15 300
Mult.: 150

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 22.5 mm 1.2 kA 644 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH20X420BKE
Vishay / BC Components Varistors VDRHS20D100AA420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 430 J 510 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X420BSE
Vishay / BC Components Varistors VDRHS20D100AA420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 430 J 510 pF - 40 C + 125 C Bulk
YAGEO 391KK14
YAGEO Varistors MOV Disc 14mm, 390V 4.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 510 pF - 40 C + 125 C Bulk
YAGEO 781KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,780V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

20N MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 20 mm 10 kA 461 J 510 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 100 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 100 J 510 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 20 mm size, 485 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 265 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Ammo Pack