250 pF Varistors

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 250pF 100volts 10% 2 508In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 200volts 10% 4 346In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 82volts 10% 1 589In Stock
3 000Expected 11/19/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 82volts 10% 980In Stock
6 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 250pF 4500A 670VDC 109In Stock
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 188 J 250 pF - 40 C + 105 C Reel, Cut Tape
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC 1 638In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 130 VAC 1 924In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 17 J 250 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 3225mm
4 000Expected 10/27/2026
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
Littelfuse Varistors 625V 10000A 250pF 20mm Radial
1 750Expected 2/1/2027
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV
3 823Expected 10/29/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 42 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 40A 250pF
2 995Expected 1/26/2027
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 79 V 3 mm 40 A 180 mJ 250 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V
998Expected 10/22/2026
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V
2 900On Order
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3
980Expected 9/1/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A911 605In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 250 pF - 40 C + 85 C
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 40 000Stock Available
Min.: 4 000
Mult.: 4 000
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200
100Expected 12/31/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 165 J 250 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680V 20MM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST14D4500A420VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 60VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 210VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 3.5 kA 42 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 25Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 625 VAC 1.65 kV 20 mm 10 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 625 VAC 1 kVDC 1.65 kV 20 mm 10 kA 250 pF - 55 C + 85 C Bulk