TDK Varistors

Results: 1 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20VAC 10% 10mm StandarD 9 612In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3.65 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11 103In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 17 167In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4 364In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 845In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 0603 5.6V Ceradiode 46 155In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 900 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC 19V-CL 162 430In Stock
Min.: 1
Mult.: 1
: 4 000

Standard CeraDiodes MLVs PCB Mount SMD/SMT SOD-523 5.6 VDC 6.4 V 19 V 1 kA 470 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 25V 30A 300mJ 18 279In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 14V 200A 700pF 8 851In Stock
Min.: 1
Mult.: 1
: 3 000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 8.0V 200A 8 669In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V 126A 1200pF 7 048In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30VAC 10% 3225mm 9 149In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 100 A 900 mJ 720 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37 586In Stock
Min.: 1
Mult.: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 21 971In Stock
Min.: 1
Mult.: 1
: 7 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 10mm StandarD 13 339In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3 196In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm StandarD 8 681In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 9 584In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 20mm StandarD 4 078In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 12 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 26 VDC .7J 54V-CL 200A PK 10 192In Stock
Min.: 1
Mult.: 1
: 3 000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67 020In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4 331In Stock
Min.: 1
Mult.: 1
: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 25 852In Stock
Min.: 1
Mult.: 1
: 7 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm StandarD 122 186In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 16 825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk