ABRACON Varistors

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 22VDC 30.0[26.0 34.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 15.6 VAC 22 VDC 30 V 50 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 95 VAC 125 VDC 150 V 260 V 70 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 10Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 12.7 VAC 18 VDC 25 V 45 V 400 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS0806 Varistors SMD/SMT SMD/SMT 0806 (2217 metric) 21.3 VAC 30 VDC 42 V 70 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0 [12.0-16.0] at 1mA 30Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 14VDC 19.0 [16.0-22.0] at 1mA 40Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 150 A 0.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 14VDC 19.0 [16.0-22.0] at 1mA 40Vclamp 250A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 250A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 250 A 0.3 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 200 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 500 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 42VDC 53.0 [48.0-58.0] at 1mA 100Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 42VDC 53.0 [48.0-58.0] at 1mA 100Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 32 VAC 42 VDC 53 V 100 V 180 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 180 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 150 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel