ABRACON
Bourns
Coilcraft
Cyntec
Delevan
Eaton
Fastron
Johanson
KOA Speer
KYOCERA AVX
Laird Technologies
Murata
Panasonic
Pulse
Samsung Electro-Mechanics
Sumida
TAIYO YUDEN
TDK
TE Connectivity
Vishay
Walsin
Wurth Elektronik
Air Coil
Air Coil Inductor
Automotive Grade
Ceramic Chip Inductor
Ceramic Wirewound RF Inductor
Chip Inductor
Choke
Established Reliability
Filter Choke
Molded
Multilayer
Multilayer Ceramic Chip Inductor
Multilayer Ceramic Inductor
Multilayer Ferrite Chip Inductor
Multilayer RF Inductor
Multi Layer RF Inductor
Multi-layer RF Inductor
NFC Inductor
Noise Suppression Filter
Power Choke
0.6 mm x 0.3 mm x 0.3 mm
0.6 mm x 0.3 mm x 0.4 mm
0.6 mm x 0.4 mm x 0.4 mm
0.75 mm x 0.5 mm x 0.75 mm
010 (4532 metric)
01005 (0402 metric)
0201 (0603 metric)
03015 (0804 metric)
0402 (1005 metric)
0402 (1006 metric)
0402 (1208 metric)
0603 (1608 metric)
0603 (1610 metric)
0603 (1812 metric)
0805 (2012 metric)
0805 (2015 metric)
0805 (2317 metric)
0806 (2016 metric)
1 mm x 0.5 mm
1 mm x 0.5 mm x 0.5 mm
Non Shielded
Semi-Shielded
Semi-shielded
Shielded
Unshielded
100 pH
200 pH
300 pH
330 pH
390 pH
400 pH
470 pH
500 pH
560 pH
600 pH
680 pH
700 pH
800 pH
820 pH
900 pH
1 nH
1.1 nH
1.15 nH
1.2 nH
1.3 nH
0.05 nH
0.1 nH
0.2 nH
0.3 nH
0.5 nH
4 nH
0.3 %
0.5 %
1 %
2 %
3 %
5 %
5 %, 2 %
10 %
15 %
20 %
25 %
30 %
280 uA
300 uA
350 uA
400 uA
420 uA
540 uA
1 mA
2 mA
3 mA
4 mA
5 mA
6 mA
7 mA
9.5 mA
10 mA
10.6 mA
10.8 mA
15 mA
18 mA
20 mA
60 uOhms
70 uOhms
120 uOhms
140 uOhms
160 uOhms
240 uOhms
550 uOhms
770 uOhms
800 uOhms
990 uOhms
1.1 mOhms
1.2 mOhms
1.21 mOhms
1.35 mOhms
1.43 mOhms
1.5 mOhms
1.62 mOhms
1.8 mOhms
1.93 mOhms
2 mOhms
240 uA
300 uA
380 uA
440 uA
560 uA
1 mA
3 mA
5 mA
15 mA
25 mA
30 mA
35 mA
50 mA
55 mA
60 mA
70 mA
75 mA
80 mA
85 mA
90 mA
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 145 C
+ 150 C
+ 155 C
2
2.4
2.9
3
3.4
3.5
3.6
4
4.1
4.5
5
6
6.5
7
7.8
8
8.5
9
9.6
10
1.4 kHz
1.6 kHz
1.95 kHz
2 kHz
2.05 kHz
2.55 kHz
2.95 kHz
3 kHz
4.75 kHz
5.3 kHz
6 kHz
140 kHz
400 kHz
500 kHz
550 kHz
600 kHz
620 kHz
700 kHz
800 kHz
900 kHz
Flexible (Soft)
Solder
Standard
0.25 mm
0.4 mm
0.53 mm
0.55 mm
0.58 mm
0.6 mm
0.65 mm
0.75 mm
0.8 mm
1 mm
1.02 mm
1.06 mm
1.09 mm
1.1 mm
1.11 mm
1.12 mm
1.15 mm
1.19 mm
1.2 mm
1.22 mm
0.125 mm
0.2 mm
0.3 mm
0.325 mm
0.35 mm
0.4 mm
0.46 mm
0.5 mm
0.55 mm
0.58 mm
0.6 mm
0.61 mm
0.64 mm
0.65 mm
0.66 mm
0.7 mm
0.71 mm
0.75 mm
0.76 mm
0.79 mm
0.2 mm
0.22 mm
0.225 mm
0.23 mm
0.28 mm
0.3 mm
0.32 mm
0.33 mm
0.35 mm
0.36 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.56 mm
0.6 mm
0.61 mm
0.64 mm
0.65 mm
0.66 mm
2.21 mm
9.8 mm
9.9 mm
25.4 mm
Air
Alumina
Ceramic
Ceramic/Ferrite
Copper Plated Ceramic
Ferrite
Iron
Iron Powder
Metal
Metal Composite
Nickel Zinc Ferrite (NiZn)
Phenolic
Powdered Iron
Wirewound
132
0603, 0805
0906
1508
1606
2508
3090
3400
3600
3613
3615
3640
3650
5022
5406
5503
5508
0201DS
0302CS
0402AF
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube