BNX029-01L

Murata Electronics
81-BNX029-01L
BNX029-01L

Produc.:

Opis:
EMI Filter Circuits 6.3 V 15A

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Murata
Kategoria produktów: Obwody filtrujące EMI
RoHS:  
EMI Network Filters
Block Type Filter
LC Filter
100 uF
430 uOhms
6.3 V
15 A
SMD/SMT
- 40 C
+ 125 C
BNX
Reel
Cut Tape
MouseReel
Marka: Murata Electronics
Zakres częstotliwości: 15 kHz to 1 GHz
Wysokość: 3.5 mm
Długość: 12.1 mm
Rodzaj produktu: EMI Filter Circuits
Wielkość opakowania producenta: 400
Podkategoria: Filters
Nazwa handlowa: EMIFIL
Szerokość: 9.1 mm
Nazwy umowne nr części: EKDMGN04-KIT
Jednostka masy: 3 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8548009099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Japonia
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

Na stanie magazynowym: 78

Stany magazynowe:
78
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
800
Oczekiwane: 23.09.2026
400
Oczekiwane: 08.02.2027
Średni czas produkcji:
22
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 400)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
21,92 zł 21,92 zł
17,89 zł 178,90 zł
16,51 zł 412,75 zł
15,54 zł 777,00 zł
14,57 zł 1 457,00 zł
12,56 zł 3 140,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 400)
11,76 zł 4 704,00 zł
11,34 zł 9 072,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.