MMZ1608D050CTA00

TDK
810-MMZ1608D050CTA00
MMZ1608D050CTA00

Produc.:

Opis:
Ferrite Beads 5Ohm 2% 700mA

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TDK
Kategoria produktów: Koraliki ferrytowe
RoHS:  
MMZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
5 Ohms
700 mA
2 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Marka: TDK
Rodzaj produktu: Ferrite Beads
Wielkość opakowania producenta: 4000
Podkategoria: Ferrites
Częstotliwość testowa: 100 MHz
Rodzaj: Chip Bead SMD for Signal Line
Nazwy umowne nr części: MMZ1608D050CTA00 -
Jednostka masy: 4 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Japonia
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

HF-ACC & HF-ACB SMD Chip Beads for Power Lines

TDK HF-ACC and HF-ACB Automotive SMD Chip Beads for Power Lines completely cover impedance values ranging from seven to 125Ω (100MHz) and can be applied to a wide range of circuits. TDK HF70, 50, and 30 HF-ACC and HF-ACB Chip Beads are available in case sizes 2012, 3216, 3225, and 4532 and are suitable for both flow and reflow solderings. The components have excellent terminal strength, body strength, resistance to soldering heat, and mounting reliability.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

Na stanie magazynowym: 13 186

Stany magazynowe:
13 186 Wysylamy natychmiast
Średni czas produkcji:
15 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
0,361 zł 0,36 zł
0,231 zł 2,31 zł
0,185 zł 4,63 zł
0,164 zł 16,40 zł
0,143 zł 35,75 zł
0,126 zł 63,00 zł
0,113 zł 113,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
0,084 zł 336,00 zł
0,08 zł 640,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.