1206 Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 12 369In Stock
44 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms 15 744In Stock
32 000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 3 979In Stock
15 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms 4 787In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4 779In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 15 126In Stock
15 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 47 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3 668In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% 105C 3216 ESR=200mOhms 1 056In Stock
2 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 105 C 3216 A Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 2 769In Stock
1 000On Order
Min.: 1
Mult.: 1
: 3 000

1 uF 35 VDC SMD/SMT 20 % 1206 100 mOhms 3.5 uA 1.1 mm - 55 C + 125 C 3216 S Coded T597 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 1206 100 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 1 937In Stock
3 000Expected 2/23/2027
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 1 161In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000
No
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 2 840In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm Black Resi 1 521In Stock
2 000Expected 1/28/2027
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 4 836In Stock
8 000Expected 2/18/2027
Min.: 1
Mult.: 1
: 8 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm 6 116In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

10 uF 20 VDC SMD/SMT 20 % 1206 150 mOhms 20 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 5 799In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm 1 857In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi 767In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2 315In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 3 180In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm 3 631In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 475 20% 1206 ESR=500mOhm Black Resin 239In Stock
4 000Expected 3/11/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC SMD/SMT 20 % 1206 500 mOhms 11.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1 886In Stock
2 000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 1 518In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel