VY1472M63Y5UQ6TL0

Vishay / BC Components
72-VY1472M63Y5UQ6TL0
VY1472M63Y5UQ6TL0

Produc.:

Opis:
Safety Capacitors VY1 X760Y500VAC 4.7NF 20% Y5U REEL E3

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
Minimum: 10000   Wielokrotności: 500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 500)
1,15 zł 11 500,00 zł
1,06 zł 26 500,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory bezpieczeństwa
4700 pF
X1, Y1
760 VAC, 500 VAC
Radial
10 mm (0.394 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
Straight
- 40 C
+ 125 C
VY1
Reel
Marka: Vishay / BC Components
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: Safety Capacitors
Wielkość opakowania producenta: 500
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

VY1 AC Line Rated Disc Capacitors

Vishay / BC Components VY1 AC Line Rated Disc Capacitors offer a capacitance range of 10pF - 4700pF and capacitance tolerance of ±10% - ±20%. VY1 AC Line Rated Disc Capacitors consist of a ceramic disc, both sides of which are silver-plated and and are RoHS compliant and in accordance to WEEE 2002/96/EC. Connection leads are made of tinned copper having a diameter of 0.6mm. Applications for the Vishay / BC Components VY1 AC Line Rated Disc Capacitors are across-the-line, line by-pass, and antenna coupling.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VY1 Compact AC Line Rated Disc Capacitors

Vishay VY1 Compact AC Line Rated Disc Capacitors offer a capacitance range of 470pF to 4700pF with a tolerance of ±20% (code M); ±10% (code K). These capacitors consist of a ceramic disc with silver-plated sides, RoHS compliant, and in accordance with WEEE 2002/96/EC. The connection leads are made of tinned copper with a diameter of 0.6mm. Vishay VY1 Compact AC Line Rated Disc Capacitors are ideally suited for across-the-line, line bypass, and antenna coupling applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.