APD Series Aluminium Organic Polymer Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=72 1 686In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 72 mOhms 890 mA - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 1.5A 1mA Life2000Hrs ESR=54mOhms 20% +105C Can
4 401On Order
Min.: 1
Mult.: 1
: 600

100 uF 50 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.054 Ohms 1.5 A - 55 C + 105 C 9.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3.1A 3.29mA Life2000Hrs ESR=27mOhms 20% +105C Can
6 008Expected 9/18/2026
Min.: 1
Mult.: 1
: 400

470 uF 35 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 3.1 A - 55 C + 105 C 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.1A 1mA Life2000Hrs ESR=27mOhms 20% +105C Can
3 000Expected 11/6/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 1.6A 1.26mA Life2000Hrs ESR=36mOhms 20% +105C Can
3 200Expected 12/31/2026
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 1.6 A - 55 C + 105 C 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 150uF 2.2A 1.5mA Life2000Hrs ESR=27mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 400
: 400

150 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.2 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 400
: 400

82 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.027 Ohms 2.1 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel