ABRACON
Advantech
Amphenol
Banner Engineering
Ezurio
HMS Networks
HUBER+SUHNER
Industrial Shields
LPRS
Microchip
Mikroe
Molex
MultiTech
Phoenix Contact
Pulse
RF Solutions
Schneider Electric
Siretta
Soldered
Taoglas
TE Connectivity
TTM Technologies
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Antenna Microstrip
Dipole
Embedded
Helical
Monopole
Olympian Direct Mount Antenna
Passive Antenna
PIFA
13.56 MHz
698 MHz
800 MHz
806 MHz
824 MHz
850 MHz
868 MHz
915 MHz
1.574 GHz
1.57542 GHz
2.5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), UMTS
GPRS
GSM, GPRS
BEIDOU, Galileo, GLONASS, GPS
Galileo, GPS
GNSS
GPS
802.11, WiFi
802.11, WiFi, WLAN
LoRaWAN, SigFox, WiFi, WLAN
WiFi
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
ISM
NFC
RFID, IoT, ISM
Chip
Collinear
Dome
Helical
Loop
Module
Patch
PCB Trace
Stamped
Whip
Ceramic
Dome
Fiberglass
Flexible
I-Bar
Metal
Puck
Square
Straight
Straight with Base
Stubby
Stubby Right Angle
T-Bar
Tilt/Swivel
T-Panel
Yagi
0 dBi
0.89 dBi
- 6.35 dB, - 1.86 dB, - 1.96 dB
- 1 dBi
1 dB
1 dBi, 3 dBi
1.2 dBi, 3.2dBi, 2.5 dBi, 1.5 dBi
1.52 dBi, 1.43 dBi
1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi
1.8 dBi
2 dB
2 dBi
2.7 dBi
3 dBi
4 dBic
5 dB
5 dBi
5.19 dBi
5.5 dBi, 6.5 dBi, 7 dBi
6 dBi
5 MHz
32 MHz, 100 MHz
65 MHz
100 MHz
2.4 GHz
1.35, 1.5, 1.7, 2
1.5
1.7
1.8
2
2.0
3
3.0
2:01
2:1
2.0:1
3:1
1 W
2 W
4 W
5 W
10 W
50 W
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
Dipole
MIMO
Monopole
Patch
1 Band
2 Band
3 Band
4
4 Band
5 Band
Adhesive Mount
Bracket Mount
Connector
Direct / Permanent Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
BNC Male
Connector
MMCX
MMCX Male
RP-SMA Male
SMA Male
SMD/SMT
U.FL
BNC Male
IPEX Male
IPEX MHF
IPX
MCX Female
MMCX
MMCX Male
N (Female)
N Female
N Female, TNC Male
RP-SMA
RP-SMA Male
SMA
SMA Male
TNC Male
U.FL
13.56 MHz, 2.45 GHz
850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
868 MHz, 868 MHz, 915 MHz, 2.4 GHz
868 MHz, 915 MHz, 2.4 GHz
915 MHz, 2.4 GHz
2.4 GHz
2.45 GHz
2.875 GHz
2.4MHz, Zigbee
2G/3G/4G, WiFi
2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth
Bluetooth, WLAN
Cellular, GPS, WiFi
Cellular Applications, Wireless Applications
Drones, Robotics, AR/VR Applications, Industrial Controls
GSM, GPRS
GSM/GPRS
GSM/GPRS, WiFi
ISM Applications, M2M, Set Top Boxes
ISM Band
M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering
Omnidirectional
OpenMode B Board
Portable Applications, Fixed Applications
POS Terminals
Weareable
Weareable, AR/VR, Drones
Wireless Application, Pairing, Sharing
2 mm
3.2 mm
9.9 mm
10 mm
12 mm
19.3 mm
21 mm
34 mm
37.59 mm
40 mm
45 mm
48 mm
50 mm
62 mm
75 mm
82.5 mm
85 mm
104 mm
158.6 mm
174 mm
1.2 mm
1.25 mm
1.6 mm
3.2 mm
3.7 mm
10.8 mm
11.53 mm
11.94 mm
12 mm
15 mm
25 mm
40 mm
45 mm
78 mm
145 mm
0.15 mm
0.55 mm
0.6 mm
0.8 mm
1.2 mm
1.57 mm
1.7 mm
2 mm
3.8 mm
4 mm
4.93 mm
36.9 mm
76.2 mm
81 mm
355 mm
460 mm
1.13 mm Coax
50 mm RG178
76 mm MI113
127 mm MI113
150 mm RF1.13
229 mm MI113
1 M RG174
1.5 M Coax
2 M Coax
2.5 M RG174
4 M RG174
5 M Coax
RF Coax Cable
RG174
RG-174
RG316
ACAG
AEBW
ALPHA 1A
Antenna
APAR
Ceramic Antenna
PIOV FPC
PIOV PCB
RAD
RFANT
RFPCA
RGFRA
RO
The Blue Dot
ZBR
Bulk
Cut Tape
MouseReel
Poly Bags
Reel
Tray