2J Antennas
ABRACON
Adam Tech
Amphenol
ArduSimple
Banner Engineering
DFRobot
Digi International
Fairview Microwave
HUBER+SUHNER
KYOCERA AVX
L-Com
Maxtena
Microchip
Mikroe
PCTEL
Phoenix Contact
Pulse
Quectel
Radiall
RF Solutions
Semtech
Siretta
SparkFun Electronics
Taoglas
TE Connectivity
Teltonika
Weidmuller
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Base Antenna
Base Station
Ceramic Stacked Patch Antenna
Compact
Dipole
Dipole Array
Dome
Duck Antenna
Embedded
Embedded Antenna
Fibreglass Antenna
Fibreglass Rod Antenna
GSM LTE Antenna
Hand Circularly
High Performance Antenna
Indoor and Outdoor Antenna
ISM Antenna
Low Profile
162 MHz
350 MHz
380 MHz
400 MHz
420 MHz
430 MHz
450 MHz
600 MHz
616 MHz
617 MHz
698 MHz
698 MHz, 1.71 GHz
698 MHz, 1.71 GHz, 2.5 GHz
698 MHz, 1710 MHz, 2.4 GHz, 4.9 GHz
700 MHz
704 MHz
800 MHz
824 MHz
850 MHz
860 MHz
168 MHz
400 MHz
450 MHz
470 MHz
480 MHz
520 MHz
870 MHz
896 MHz
900 MHz
928 MHz
930 MHz
940 MHz
950 MHz
960 MHz
960 MHz, 2.17 GHz, 3.8 GHz
960 MHz, 2700 MHz, 2.5 GHz, 5.9 GHz
960 MHz, 3.8 GHz
1.575 GHz
1.576 GHz
1.576443 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G/4G
2G/3G/4G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
3G, GSM
3G, GSM, GPRS
3G/4G
4G, Cellular (NBIoT, LTE)
4G/5G
4G/5G, Cellular (NBIoT, LTE)
Cellular
Cellular, ISM
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
DSRC
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
GNSS
GPS
GPS, Galileo, Glonass, QZSS
GPS, GLONASS
GPS, GLONASS, GNSS
SDARS
802.11
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN
802.11, WLAN, WiFi, WiMAX
802.11 a/h, WiFi, WLAN
802.11 ac
LoRaWAN, SigFox
WiFi
WiFi, WiFi 5, WiFi 6, WiFi 6E
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, U-NII
ISM
ISM, RFID
ISM, U-NII
Radio, UHF
RFID
RFID, IoT, ISM
RFID, ISM
UHF
Blade
Collinear
Dome
Module
Patch
PCB Trace
Radome
Stamped
Stubby
Whip
Yagi
1 Element
Blade Tilt / Swivel
Bolt Through
Ceramic
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
I-Pad Flex
Metal
Radome
SharkFin
Square
Straight
Straight with Base
Stubby
Stubby Right Angle
Swivel
Swivel / Tilt
7 MHz
8 MHz, 16 MHz
10 MHz
20 MHz
26 MHz
30 MHz
80 MHz, 60 MHz
85 MHz
100 MHz
100 MHz, 950 MHz, 1.2 GHz
698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz
800 MHz
1 GHz
2 GHz
1.2
1.3
1.5
1.5, 1.4, 1.6
1.5, 2
1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7
1.7
1.8
1.9
1.92
2
2.0
2.1
2.2
2.5
3
3.3
4.5
<2:1
1.2:1, 1.4:1, 1.5:1, 1.9:1
1 W
2 W
5 W
6 W
10 W
20 W
25 W
40 W
50 W
100 W
150 W
200 W
- 55 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
Active
Dipole
Monopole
Patch
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
9 Band
Multi Band
Adhesive Mount
Base Mount
Bracket Mount
Cable Mount
Ceiling Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Pole Mount
Screw
SMD/SMT
Snap In
Stud Mount
Wall Mount
Cable
Connector
FME Female
N Type
N Type Female
Pin
SMA
SMA Male
SMD/SMT
Solder Pin
Through Hole
4.3-10
4.3-10 Female
FME Female
FME Female, SMA Male, SMA Female
IPEX
IPEX-1 Female
IPEX MHF
IPEX MHF1
I-PEX MHFI
M Female
MHF
MHF1 U.FL
MHF4
N
N (Female)
N Female
N-Female
N Male
N-Male
NMO
390 MHz
440 MHz
460 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz
750 MHz, 800 MHz, 868 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 5.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
832 MHz, 2.2 GHz
850 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
867 MHz
868 MHz
868 MHz, 900 MHz
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
900 MHz
915 MHz
2G/3G, ISM
2G/3G/4G, WiFi
2G/3G/4G/WiFi
2G/GPRS, 3G
5G New Radio, LTE
Automotive Navigation, Automotive Monitoring, Personal Tracking
Celluar
Cellular
Cellular Application, Satellite Application
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Space Saving Applications
Cellular Radio, Wireless Applications
Commercial, Data Transmission, Military, Public Safety
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
General Purpose
GNSS
GPS, GLONASS
GPS L1/Galileo E1
GSM, 3G
10 mm
12 mm
13.75 mm
22.9 mm
25 mm
30 mm
38 mm
40 mm
44 mm
45 mm
45.2 mm
46.93 mm
47 mm
48.6 mm
50 mm
50.6 mm
54 mm
80 mm
84 mm
85 mm
5.23 mm
6.28 mm
7 mm
10 mm
10.5 mm
11.7 mm
12 mm
13 mm
13.8 mm
15 mm
16 mm
20 mm
21 mm
21.79 mm
25 mm
25.7 mm
26.95 mm
30.1 mm
30.2 mm
35.8 mm
0.1 mm
0.2 mm
0.3 mm
0.78 mm
3.53 mm
4 mm
4.2 mm
5.8 mm
6.7 mm
6.9 mm
10 mm
13.5 mm
14 mm
14.49 mm
14.5 mm
14.6 mm
14.8 mm
15.1 mm
15.2 mm
15.74 mm
IP20
IP50
IP55
IP64
IP65
IP66
IP67
IP67, IP69
IP67, IP69, IK09
IP67, IP69K, IK09
IP69
IPX7
0.81 mm Coax
1.13 mm Coax
1.37 mm Coax
1.37 mm Mini Coax
0.16 in
39 mm RF0.81
100 mm RF1.13
10 cm RG178/RF1.37
12.7 cm M17/93-RG178
150 mm RF1.13
150 mm RF1.37
15 cm RG178
12 in Ultralink Cable
2 x Pro-Flex Plus 195, RG 174/U
400 cm RF Cable
17 ft RG58
100 Series Cable
0.6 M Coax
2.5 M Coax
3 M RG174
5G Phantom On-Ground Plane
AANI-PP
AEAC
AFC
ANT
ANT-GFPCB
APAE
APAM
APAMP
Baracuda
BOA
DAS
DELTA A6C
Dipole
FG
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
GPSMB50xx
HELM
LHFPC5GW
MAXBASE
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube