TCA6507EVM

Texas Instruments
595-TCA6507EVM
TCA6507EVM

Produc.:

Opis:
LED Lighting Development Tools TCA6507 7-bit pulse wave modulation LED

Na stanie magazynowym: 6

Stany magazynowe:
6 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 5
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
192,30 zł 192,30 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Evaluation Modules
5.5 V
TCA6507
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TCA6507EVM Evaluation Module

Texas Instruments TCA6507EVM Evaluation Module tests the capabilities of the TCA6507 I2C LED Driver. The TCA6507 performs automatic gradual LED fading and controls the brightness and blinking pattern, simultaneously using pulse-width modulation intensity control. The TI TCA6507EVM comes equipped with an RGB LED and four green LEDs. Furthermore, the device has an onboard level shifter for translating between different logic levels of the host and TCA6507.