STEVAL-POEL45W1

STMicroelectronics
511-STEVAL-POEL45W1
STEVAL-POEL45W1

Produc.:

Opis:
LED Lighting Development Tools Power over Ethernet (PoE) powered 45 W LED driver with Bluetooth Low Energy (BLE

Firma Mouser aktualnie nie sprzedaje tego produktu w Twoim regionie.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
Ograniczenia dotyczące wysyłki
 Firma Mouser aktualnie nie sprzedaje tego produktu w Twoim regionie.
RoHS:  
Development Boards
PM8805, LED6000, SPBTLE-1S
STEVAL-POEL45W1
Bulk
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 41 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A.2

STEVAL-POEL45W1 Evaluation Board

STMicroelectronics STEVAL-POEL45W1 Evaluation Board is a PoE-enabled constant current LED driver with BLE control. The board features a PM8805 PoE interface, LED6000 LED driver and BLUETOOTH® module SPBTLE-1S. The PM8805 embeds a double active bridge, a hot swap MOSFET, and an IEEE802.3bt-compliant PoE interface. The LED6000 is a step-down monolithic switching regulator designed to source up to 3ADC current for high power LED driving. The 250mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The SPBTLE-1S is a BLUETOOTH low Energy System-on-Chip application processor certified module. It is compliant with BT specifications v4.2 and BQE qualified.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.