Screw Zasilacze sterowników LED

Wyniki: 20
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Tryb roboczy Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 1 Moc wyjściowa Napięcie wejściowe Przyciemnienie Liczba wyjść Styl mocowania Długość Szerokość Wysokość Przemysł Seria Klasyfikacja IP
MEAN WELL LED Power Supplies I/P 180-277Vac O/P 500-1050mA
7Na stanie magazynowym
8Oczekiwane: 25.09.2026
Min.: 1
Wielokr.: 1

Constant Power (CP) 500 mA to 1.05 A 20 VDC to 50 VDC 40 W 180 VAC to 277 VAC, 260 VDC to 390 VDC With Dimming 2 Output Screw 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-40TW
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming
18Oczekiwane: 19.08.2026
Min.: 1
Wielokr.: 1

Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV100 IP20

Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 350mA, 8V-13VDC, Constant Current, Non Dimming

Constant Current (CC) 350 mA 8 VDC to 13 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277Vac, 0mA-2500mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 2.5 A 24 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV60 IP20
ERP LED Power Supplies 90W 24V 0.38-3.75A CV W/Dimming

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw VZM IP20
MEAN WELL LED Power Supplies 150W 15V 10A IP65 LED PS

Constant Current (CC) 10 A 15 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Screw 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 17mA-170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA 24 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers
Delta Electronics LED Power Supplies USCI LITE - 55W - CC

Constant Current (CC) 1.8 A 55 W 108 VAC to 305 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USCI LITE
Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 700mA, 2.8V-6.5VDC, Constant Current, Non Dimming

Constant Current (CC) 700 mA 2.8 VDC to 6.5 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 33mA-330mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 330 mA 12 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 40W, 120V-277Vac, 0mA-1670mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 170 mA to 1.7 A 24 VDC 40 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 95.25 mm (3.75 in) 69.596 mm (2.74 in) 32.004 mm (1.26 in) Industrial LV40 IP66
ERP LED Power Supplies The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
ERP LED Power Supplies The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.87 A 48 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 289.56 mm (11.4 in) 76.2 mm (3 in) 34.798 mm (1.37 in) Industrial LV100 IP20
Hatch Lighting LV60-12N-UNV-I-DP
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 150W, 120V-277Vac, 0mA-6250mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 6.25 A 24 VDC 150 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LV150 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 24W, 120V-277Vac, 200mA-2000mA, 12VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 200 mA to 2 A 12 VDC 24 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 24W, 120V-277Vac, 100mA-1000mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 100 mA to 1 A 24 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LV24 IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 80W, 120V-277Vac, 0mA-3300mA, 24VDC, Constant Voltage, Non Dimming

Constant Voltage (CV) 3.3 A 24 VDC 80 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV80 IP20
Delta Electronics LED Power Supplies USC4 LITE - 55W - CC

Constant Current (CC) 1.8 A 55 W 249 VAC to 528 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USC4 LITE