STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

Produc.:

Opis:
LED Lighting Development Tools ST1CC40 HB LED Driver Inhibit BRD

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
139,41 zł 139,41 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Prąd wyjścia: 3 A
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 43,636 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-ILL046V2 Evaluation Board

STMicroelectronics STEVAL-ILL046V2 Evaluation Board is based on the ST1CC40, which is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed-loop operation, the ST1CC40 feedback pin voltage is 100 mV. Thus, the sensing resistor calculation is expressed as Rs = 100 mV/ILED. STMicroelectronics STEVAL-ILL046V2 is provided with 660mA by connecting a 150mW sensing resistor to the feedback pin. This evaluation board is fully protected against overheating, overcurrent, and output short-circuit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.