Delta Electronics Zasilacze sterowników LED

Wyniki: 94
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Tryb roboczy Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 1 Moc wyjściowa Napięcie wejściowe Przyciemnienie Liczba wyjść Styl mocowania Długość Szerokość Wysokość Przemysł Standard Seria Klasyfikacja IP
Delta Electronics LED Power Supplies 48V 320W Blank IP67

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 48V 320W Diming IP67

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies USC4 LITE - 55W - CC

Constant Current (CC) 1.8 A 55 W 249 VAC to 528 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USC4 LITE
Delta Electronics LED Power Supplies USC4 LITE -100W - CC

Constant Current (CC) 140 mA to 1.4 A 50 VDC to 143 VDC 100 W 254 VAC to 528 VAC With Dimming 1 Output Chassis Mount 167.894 mm (6.61 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USC4 LITE
Delta Electronics LED Power Supplies 320W 75-152V 2.8A CC

Constant Current (CC) 2.8 A 75 VDC to 152 VDC 320 W 249 VAC to 528 VAC, 277 VAC to 480 VAC Without Dimming 1 Output Chassis Mount 240 mm (9.449 in) 100 mm (3.937 in) 38 mm (1.496 in) Industrial USC4 PRO
Delta Electronics LED Power Supplies 600W 150-300V 4A CC

Constant Current (CC) 4 A 150 VDC to 300 VDC 600 W 249 VAC to 528 VAC, 277 VAC to 480 VAC Without Dimming 1 Output Chassis Mount 308.4 mm (12.142 in) 116.7 mm (4.594 in) 50.8 mm (2 in) Industrial USC4 PRO
Delta Electronics LED Power Supplies USCI LITE - 100W - CC

Constant Current (CC) 140 mA to 1.4 A 50 VDC to 143 VDC 100 W 108 VAC to 305 VAC With Dimming 1 Output Chassis Mount 167.894 mm (6.61 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
Delta Electronics LED Power Supplies USCI PRO - 200W - CC 1.4A - DALI

Constant Current (CC) 600 mA to 1.4 A 200 W 120 VAC to 277 VAC 1 Output Chassis Mount Industrial USCI PRO
Delta Electronics LED Power Supplies 30W 16-54V 0.15-1.05A CC

Constant Current (CC) 150 mA to 1.05 A 16 VDC to 54 VDC 30 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LED Power Supplies 40W 20-50V .35-1.05A CC

Constant Current (CC) 350 mA to 1.05 A 20 VDC to 50 VDC 40 W 99 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT L2
Delta Electronics LED Power Supplies 80W 20-54V 0.7-2.1A CC

Constant Current (CC) 700 mA to 2.1 A 20 VDC to 54 VDC 80 W 108 VAC to 305 VAC 1 Output Chassis Mount 360 mm (14.173 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LNP-03A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 350 mA 42 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-05A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 500 mA 42 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-07A20WBCA
Delta Electronics LED Power Supplies 20W CC LED Driver

Constant Current (CC) 700 mA 28.6 VDC 20 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-07A40WBCA
Delta Electronics LED Power Supplies 40W CC LED Driver

Constant Current (CC) 700 mA 57 VDC 40 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-08A35WBCA
Delta Electronics LED Power Supplies 35W CC LED Driver

Constant Current (CC) 800 mA 43 VDC 35 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-09A35WBCA
Delta Electronics LED Power Supplies 35W CC LED Driver

Constant Current (CC) 900 mA 38 VDC 35 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics LNP-10A35WBCA
Delta Electronics LED Power Supplies 35W CC LED Driver

Constant Current (CC) 1.05 A 38 VDC 35 W 198 VAC to 264 VAC 1 Output Chassis Mount Industrial LNP-C IP20
Delta Electronics USCI-100410FA
Delta Electronics LED Power Supplies

4.15 A 99.6 W 120 VAC to 277 VAC Without Dimming 1 Output USCI MINI CAN