AEKD-AFLLIGHT1

STMicroelectronics
511-AEKD-AFLLIGHT1
AEKD-AFLLIGHT1

Produc.:

Opis:
LED Lighting Development Tools Loads for Adaptive Front Lighting (AFL) system with LED lights, motors and cooli

Cykl życia:
NRND:
Niezalecane dla nowych projektów.

Na stanie magazynowym: 10

Stany magazynowe:
10 Wysylamy natychmiast
Ilości większe niż 10 będą podlegać wymogom dotyczącym zamówień minimalnych.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 514,33 zł 1 514,33 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Evaluation Boards
AFL Systems
12 V
Bulk
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Rodzaj produktu: LED Lighting Development Tools
Podkategoria: Development Tools
Nazwa handlowa: AutoDevKit
Jednostka masy: 3,54 kg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8512202080
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.