3D TOF Sensor Camera
Accessories
Adapter Cards
AI, CV, VSLAM
Camera (Enclosed Cameras)
Camera Accessories
Camera Boards
Camera Development Tools
Camera Interface
Camera Kit
Camera Lenses
Camera Modules
Cameras
Cameras & Accessories
Cameras & Accessoriess & Accessories
Cameras & Camera Modules
Daughter Cards & OEM Boards
Display Development Tools
Fixed Focus Camera Module
Modules Accessories
3D Cameras
4K Cameras
5MP Camera Modules
5MP Cameras
Accessories
Adapter Cards
AI Cameras
AI Camera Units
AI Recognition Modules
ArduCams
Area Scan Camera Modules
Area Scan Cameras
Automotive Cameras
Base Boards
Blind Spot Detection Modules
Box Cameras
Cable
Camera Adapter Boards
Camera Boards
Camera Kits
80 x 60
80 x 60, 160 x 120, 160 x 128, 640 x 480
100 x 100
128 x 96
160 x 120
160 x 60
320 x 240
320 x 240, 2592 x 1944
320 x 240, 640 x 480, 1280 x 960, 2592 x 1944
320 x 320
640 x 360, 640 x 480, 800 x 600, 1280 x 720, 1280 x 960, 1920 x 1080
640 x 480
640 x 480, 320 x 240
640 x 480, 320 x 240, 160 x 120
640 x 512
648 x 488
662 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242
672 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242
720
720 x 480, 1280 x 720, x 1280 x 960, 1920 x 1080
2-Wire, MIPI-CSI-2
Audio, USB 3.0
AXK824145 Connector
Camera Link
CAN, I2C, SPI
CAN, I2C, SPI, USB
CSI
CSI, GPIO, I2C, SPI, USB
CSI, MIPI
CSI, MIPI, SPI
DP, USB
Ethernet
Ethernet, GPIO
Ethernet, USB Type-C
FAKRA Z Type Connector
FMC, I2C, Parallel
GigE
GigE, I/O, Serial
GMSL2
GPIO, I2C, SDIO, SPI, UART
0.3 MegaPixels USB Camera for Raspberry Pi and NVIDIA Jetson Nano
2 Megapixels USB Night Camera with Microphone
3 MP CMOS RCCG Image Sensor
5 M camera module, white, for UTC-315
5 MP camera module for UTC-500 series
5 MP camera module, white, for UTC-315
8 Megapixels USB Camera with Microphone
3D ToF camera
12.3MP Camera Module for NVIDIA Jetson Nano & Raspberry Pi CM3
2.3MP CMOS Image Sensor
2MP GS Sensor Modules
2MP RS Sensor Modules
3-in-1 Waterproof USB Endoscope Inspection Camera
300K Pixel USB 2.0 Mini Webcam
300X Microscope Lens for Raspberry Pi High Quality Camera with C-Mount
4-Way Analog Camera Interface
5MP MIPI-CSI Camera Adapter Board
8MP RS Sensor Modules
AI Camera powered by Kendryte K210
AI Edge vision system driven by Movidius Myriad X VPU
3 fps
5 fps, 9 fps
7 fps
7 fps, 15 fps, 30 fps
7.4 fps
8 fps
10 fps
11 fps
14 fps
14.7 fps
15 fps
15 fps, 20 fps, 45 fps, 60 fps, 120 fps
15 fps, 30 fps
15 fps, 30 fps, 45 fps, 60 fps, 90 fps, 120 fps
15 fps, 30 fps, 60 fps, 100 fps
15 fps, 30 fps, 60fps, 120fps
16 fps, 25 fps, 30 fps, 32 fps, 50 fps, 60 fps
20 fps
20.1 fps
21 fps
1.05 V to 3.3 V
1.2 V, 1.8 V, 2.8 V
1.2 V, 1.8 V, 3.3 V
1.5 V
1.5 V, 1.8 V, 2.8 V
1.5 VDC, 2.8 VAC
1.8 V
1.8 V, 2.5 V, 3 V, 3.3 V
1.8 V, 3.8 V
2.8 V
3 V
3 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V, 3.7 V, 5 V
3.3 V, 5 V
3.6 V
3.6 V to 5 V
3.7 V
4 V to 12 V
2M
555RGB, 565RGB, 888RGB, JPEG, MJPEG, RAW6/8/10/12, YUV420, YUV422
5M
Bayer, RGB, YCbCr422
Color
Color, RAW
Color, VGA
COMP8, RAW8/10/12
FHD
H.256
H.264
H.264, H.265, MJPEG
H.264, JPEG, MPEG-4, MJPEG
H.264, MJPEG
H.264/H.265
HFOV
JPEG
JPEG, RAW, VGA
MJPEG, YUV
MJPG, YUV
0 C
0 V
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 35 C
+ 40 C
+ 45 C
+ 48 C
+ 49 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 66 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 120 C
2.77 mm x 1.05 mm
6.5 mm x 6.5 mm
8 mm x 8 mm x 5 mm
8.5 mm x 4.94 mm 18.51 mm
9 mm x 5.88 mm x 18.22 mm
9 mm x 62 mm
11.8 mm x 12.7 mm x 7.2 mm
22.94 mm x 11.8 m xx 6.57 mm
23.5 mm x 22 mm
23.5 mm x 40.7 mm x 10.5 mm
24 mm x 24 mm x 13.5 mm
24 mm x 24 mm x 22.1 mm
24 mm x 25 mm
24.5 mm x 24.5 mm x 3.49 mm
25 mm x 23 mm x 9 mm
25 mm x 24 mm
25 mm x 24 mm x 11.5 mm
25 mm x 24 mm x 18 mm
25 mm x 25 mm 50.54 mm
25 mm x 25 mm x 18 mm