Najnowsze Głośniki i przetworniki

Zastosowane filtry:

Wyszukiwanie w obrazach nie zwróciło żadnych wyników.
Zmień ustawienia filtrów i spróbuj ponownie.

VCC MT Magnetic Transducers
VCC MT Magnetic Transducers
11.05.2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky Round Receivers
Same Sky Round Receivers
11.03.2025
Designed to perform optimally when positioned directly against the ear.
Taoglas SPKW Speaker with Wi-Fi Antenna
Taoglas SPKW Speaker with Wi-Fi Antenna
09.30.2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07.15.2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06.11.2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer
09.13.2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09.05.2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
PUI Audio AS Speakers
07.12.2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Same Sky Tweeters
Same Sky Tweeters
06.14.2024
Available in both dome and cone styles, allowing users to match their design and sound needs.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06.07.2024
Designed with various resonant frequencies and mounting configurations.
Same Sky Spring Contact Speakers
Same Sky Spring Contact Speakers
05.13.2024
Offers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. 
Same Sky IEC 60601-1-8 Medical Speakers
Same Sky IEC 60601-1-8 Medical Speakers
02.02.2024
Designed to fit the regulations required of devices certified to IEC 60601-1-8 standards.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12.29.2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12.28.2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Prowincja Giętarki piezoelektryczne
PUI Audio Prowincja Giętarki piezoelektryczne
11.02.2023
Trzy giętarki haptyczne do zastosowań takich jak komponenty akustyczne lub siłowniki.
Same Sky Double Magnet Speakers with High Sound Output
Same Sky Double Magnet Speakers with High Sound Output
07.13.2023
Sizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.
DB Unlimited Mikrogłośnik dynamiczny SM150806-2
DB Unlimited Mikrogłośnik dynamiczny SM150806-2
06.21.2023
Oferuje zakres częstotliwości od 850 Hz do 20 000 Hz, nominalną moc znamionową 1 W i konstrukcję do montażu płaskiego.
Mallory Sonalert Alarmy medyczne MSW 90 dB 23 mm
Mallory Sonalert Alarmy medyczne MSW 90 dB 23 mm
06.21.2023
Pliki dźwiękowe zgodne z normą IEC, generują dźwięki z 3 rodzajami priorytetów, certyfikat IEC 60601-1-8 AMD2 (2020).
PUI Audio Przetwornik SMT-0840-T do montażu powierzchniowego
PUI Audio Przetwornik SMT-0840-T do montażu powierzchniowego
05.05.2023
Emitujący do góry przetwornik elektromagnetyczny oferujący 100 dB sygnału wyjściowego przy rezonansie 4 kHz.
Same Sky Wodoodporne głośniki IPX
Same Sky Wodoodporne głośniki IPX
05.02.2023
Głośniki spełniające normy IPX5, IPX7 i IPX8 o głębokości profilu wynoszącej zaledwie 2,5 mm.
CHERRY UM Microphones & Accessories
CHERRY UM Microphones & Accessories
04.03.2023
Include three first-class sound-quality microphones, a POP filter, and two USB microphone arms.
KEMET Disc Shape Piezoelectric Transducers
KEMET Disc Shape Piezoelectric Transducers
03.07.2023
Based on the piezoelectric effect principle generating a charge in response to pressure.
PUI Audio UTR Ultrasonic Transducers
PUI Audio UTR Ultrasonic Transducers
02.15.2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers
11.08.2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11.08.2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
Przeglądanie: 1 - 25 z 28