International Power Zasilacze liniowe

Wyniki: 96
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc wyjściowa Napięcie wejściowe Liczba wyjść Napięcie wyjścia – kanał 1 Prąd wyjścia–kanał 1 Napięcie wyjścia – kanał 2 Prąd wyjścia–kanał 2 Styl mocowania Długość Szerokość Wysokość Komponenty Open Frame/do zabudowy Przemysł

International Power Linear Power Supplies

51 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 3.4 A, 3 A - 12 VDC, - 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 1 A, 800 mA Chassis 260.35 mm 101.6 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies DUAL OUTPUT LINEAR Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1 A, 800 mA - 12 VDC, - 15 VDC 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 24V20A UNREG PWR SUP Made in the USA

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 24 VDC 20 A Chassis Open Frame Industrial
International Power Linear Power Supplies +24V 1.2A Made in the USA

29 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 215-265V PWR SUPPLY Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 215 VDC to 265 VDC 100 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies 120V 0.2A Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 100 VDC to 135 VDC 200 mA Chassis Open Frame Industrial

International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +24C 2.4A PWR SPLY Made in the USA

58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +5V 9A PWR SPLY Made in the USA

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 9 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +5V 6A PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 6 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +24V 12A PWR SPLY Made in the USA

288 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 12 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +24V 0.5A PWR SPLY Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 135-170V PWR SPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 135 VDC to 170 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies

225 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 15 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +5V 1.2A PWR SPLY Made in the USA

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.2 A Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Linear Power Supplies +12V 1.7A PWR SUPPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies

145 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 3 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies +12V 3.4A PWR SPLY Made in the USA

41 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 3.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 75C6.6A UNREG PWR SU Made in the USA

495 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 75 VDC 6.6 A Chassis Open Frame Industrial

International Power Linear Power Supplies

75 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 5 A - 12 VDC, - 15 VDC 5 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 5V 6A, +/-12V 1A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 V 6 A 12 V, 15 V 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame
International Power Linear Power Supplies +1-15V 0.4A PWR SPLY Made in the USA

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 15 VDC 400 mA - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies 5 12/15V PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial