ABRACON
Amphenol
Ezurio
Fairview Microwave
JAE Electronics
Johanson
KYOCERA AVX
L-Com
Maxtena
Molex
Pasternack
PCTEL
Phoenix Contact
Pulse
Quectel
Taoglas
TE Connectivity
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Base Station
Ceramic
Combo Antenna
Dipole
Dipole Antenna
Heavy Duty Antenna
Internal Antenna
ISM Antenna
Low Profile
Monopole
Passive Antenna
PIFA
PIFA Antenna
RFID Flat Antenna
617 MHz
700 MHz
850 Mhz
1.02 GHz
1.171 GHz
2.4 GHz
2.41 GHz
6.35 GHz
1.1 GHz
1.607 GHz
2.1 GHz
2.4 GHz
2.48 GHz
2.483 GHz
2.4835 GHz
2.484 GHz
2.485 GHz
2.49 GHz
2.5 GHz
5.85 GHz
5.875 GHz
5.9 GHz
5.925 GHz
6 GHz
7.125 GHz
8.44 GHz
3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA
Cellular (NBIoT, LTE)
802.11
802.11, WiFi, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
WiFi
WiFi, WLAN
WLAN
WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
ISM
Chip
Collinear
Helical
Module
Patch
PCB Trace
Radome
Whip
Ceramic
Coil
Fiberglass
I-Bar
I-Bar Flex
Multilayer
Puck
Radome
Stacked
Straight
Straight with Base
Stubby
Stubby Tilt/Swivel
T-Bar
Tilt/Swivel
0 dB
- 2.5 dBi, - 4 dBi, -3 dBi
1.1 dBi
1.18 dBi
1.39 dBi
1.5 dBi
1.69 dB
1.7 dBi, 2 dBi
1.91 dBi
1.94 dBi
2 dB
2 dBi
2.1 dBi, 4.2 dBi, 4.5 dBi
2.2 dB
2.2 dBi
2.38 dBi
2.5 dBi, 3 dBi, 20 dBi
2.6 dBi, 0.7 dBi
2.62 dBi
2.72 dB
80 MHz
83.5 MHz
84 MHz
85 MHz
100 MHz
120 MHz
150 MHz
160 MHz
170 MHz
230 MHz
370 MHz
500 MHz
1.3
1.9
2
2, 3, 4
2.1
2.2, 2.2
2.5
3
1.3:1, 1.8:1
1.4:1
1.5:1
1.5:1, 2:1
1.8:1, 1.3:1
2:1
2:1, 2.2:1
2.0:1
2.5:1
3:1
500 mW
1 W
2 W
5 W
10 W
20 W
25 W
35 W
40 W
50 W
100 W
150 W
- 40 C
- 30 C
- 20 C
2.4 GHz
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
Adhesive Mount
Bracket Mount
Cabinet Mount
Direct / Permanent Mount
Magnetic Mount
Mounting Bracket
NMO Mount
Panel Mount
PCB Mount
Screw Mount
SMD/SMT
Snap In
Wall Mount
Connector
NMO Connector
N Type Female
Pin
RP-SMA Male
SMA
SMA Male
SMD/SMT
Solder
FME Female
IPEX
IPEX MHF
I-PEX MHF 1
IPEX MHF4
IPEX MHF4L
MHF1
MHF4L
N Connector
N Female
N Male
NMO
NMO + HF Connector
N Type Female
RA IPEX MHF4
RP-SMA Male
SMA Connector
SMA Male
TNC Male
U.FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
1.06 GHz
1.176 GHz, 1.602 GHz, 1.575 GHz
1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz
2.4 GHz
2.44 GHz, 5.4 GHz
2.44175 GHz
2.4425 GHz
2.45 GHz
2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
2.45 GHz, 5.5 GHz
ADS-B
Automotive
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
Direct to Radio
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
First Tier Automotive Application, Aftermarket, Telematics
GNSS, LTE, Wi-Fi
Harsh Environments, Industrial Wireless, Miliary Application
IOT, Industrial
IOT, Monitoring, Tracking
IOT, Smart Metering, Telemetry
ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial
Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming
Network Devices, Set top Boxes, Wireless Communication System
Portable Devices, Set Top Boxes, Network Devices
Portable Radio Antennas
Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
Public Safety Agencies, Commercial Organization, Military
0.55 mm
1 mm
1.6 mm
2 mm
3.05 mm
3.2 mm
5 mm
5.3 mm
7 mm
7.8 mm
8 mm
8.5 mm
14.7 mm
15 mm
16 mm
17.4 mm
18.4 mm
25 mm
25.4 mm
25.9 mm
0.5 mm
0.8 mm
1.2 mm
1.25 mm
1.55 mm
1.6 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.6 mm
5 mm
7.5 mm
8 mm
10 mm
10.7 mm
11 mm
12.7 mm
15 mm
23.4 mm
0.2 mm
0.4 mm
0.5 mm
0.55 mm
0.75 mm
0.8 mm
0.81 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.5 mm
2.5 mm
2.9 mm
3.3 mm
4 mm
5.5 mm
7 mm
7.7 mm
14.5 mm
IP20
IP55
IP56
IP65
IP66
IP67
IP67, IP69K
1.13 mm Mini Coaxial Cable
1.37 mm
100 mm
100 mm RF1.13
10 cm RG178/RF1.37
120 mm RF1.13
127 mm MI113
200 mm
300 mm
1 M RG174
1.5 M Coax
3 M RG174
i-FlexPIFA
LL195
RG-174
RG178
RG58U
211624
1001013
AEAC
AN01
ANT
ANT1005
ANT1608
ANT2012
ANT3216
ANT5320
ANT7020
ANT8010
ANTX100
ANTX200
BOA
CHROME NUT
Directional Antennas
FG
FlexPIFA
M830320
Bag
Bulk
Cut Tape
MouseReel
Poly Bags
Reel
Tray