UHF Antennas

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas YAGI,FWG,3,806-896MH Z 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 896 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 3 Element 6 dBd 50 Ohms 500 W 1 Band Bracket Mount Connector N Female 851 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 16.75 in YS
TE Connectivity FG4403
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 5.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 44 in FG
RF Solutions Antennas Miniature Bead antenna 38In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox UHF Whip Stubby 0 dBi 50 Ohms 2.0:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 868 MHz General Low Power Radio, M2M, Telemetry 8.5 mm
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 15x40mm RG178 UFL 34In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Space Saving Applications 40 mm 15 mm 0.3 mm 15 cm RG178 ANT-GFPCB
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE FAKRA 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace I-Bar 1.8 dBi, 4 dBi, 4.5 dBi 50 Ohms 2.5:1, 3:1 - 40 C + 85 C 3 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Automotive Systems 110 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk
TE Connectivity Antennas WHIP, QW, 1/4,450-47 0MHz 29In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 460 MHz Mobile Antennas 6 in QW
RF Solutions Antennas 4G Flexi-PCB Antenna +4dBi 25x42mm RG178 UFL 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace I-Bar Flex 4 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Space Saving Applications 52 mm 24 mm 0.3 mm 15 cm RG178 ANT-GFPCB
RF Solutions Antennas Helical Antenna +2dB 900/1800MHz SMA(M) 23In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
RF Solutions Antennas Wall Mount DB +5dB Wall Mount SMA(M) 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Whip Straight with Base 5 dB 50 Ohms 1.5:1 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Applications, Range Improvement 250 mm 3 M RG58
RF Solutions ANT-M4G3-SMA
RF Solutions Antennas WALL MOUNT WHIP ANTENNA +3dB 4GGSM, LTE, WiFi, 3m RG58 COAX 5In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) UHF Whip Straight 3 dBI 50 Ohms 2.5 - 30 C + 70 C 3 Band Bracket Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 270 mm IP65 3 M RG58U
Quectel Antennas External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 89In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, F 30 318mm, Monopole, 4G*1,1500mm, RG174, SMA Male, IP65, RoHS Compliant 240In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade 3 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 318 mm 1.5 M RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 137In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Screw mount, F81 14.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 3dB, IP66, RoHS Compliant 196In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk
Quectel Antennas External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49 12In Stock
150Expected 9/2/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Quectel Antennas External, 699-5000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 190 F 16 69In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 2 dBi 50 Ohms 5 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm 5.6 mm
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 440In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13
Quectel Antennas External, 700-960, 1710-2690, 3300-5000, 5G, Whip with cable, 1000 (RG195) , SMA Male (center pin) , Magnetic, 285 45 484In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WLAN, WiMAX UHF Whip Straight with Base 4.5 dBi 50 Ohms 4 - 20 C + 80 C 3 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 285 mm 45 mm 0.85 mm 1 M RG195
Pulse Electronics Antennas 890-960MHz 11dB iN-Fem Antenna
10Expected 8/18/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 11.1 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 762 mm 185 mm YAGI Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
373Expected 9/2/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity Antennas YAGI,FWG,6,450-470MH z
14On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 6 Element 12 dBi 50 Ohms 1.5:1 300 W 1 Band Bracket Mount Connector N Female 460 MHz Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities 112 cm 13 in Yagi
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended) 14In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 75 mm RF1.13 Reel
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 78.514.20.8 mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 32In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace I-Bar 4.5 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector IPEX MHF4 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 78.5 mm 14.2 mm 0.85 mm 193 mm RF1.13 Bag
TE Connectivity Antennas OMNI,PH,NMO,430-450
38Expected 9/18/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 1 350In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 35 mm 8.5 mm 3.5 mm Reel