Apacer SM210-M280 Seria Dyski półprzewodnikowe (SSD)

Wyniki: 26
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Seria Wielkość pamięci Produkt Kształt i rozmiar produktu Konfiguracja Rodzaj interfejsu Zawieszony zapis Zawieszony odczyt Napięcie robocze zasilania Minimalna temperatura robocza Maksymalna temperatura robocza Wymiary
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 128GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21128GFS-7BTMGW 1Na stanie magazynowym
Min.: 1
Wielokr.: 1

SM210-M280 128 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 175 MB/s 540 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm /Replacement: APM2T80SM21512GFND-7BTMG
SM210-M280 512 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 485 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB SATA Flash Drives M.2 2280 MLC SATA 350 MB/s 505 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 128GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21128GFS-7BTMGW

SM210-M280 128 GB SATA Flash Drives M.2 2280 MLC SATA 180 MB/s 500 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21256GFS-7BTMGW

SM210-M280 256 GB SATA Flash Drives M.2 2280 MLC SATA 350 MB/s 505 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21064GFS-7BTMGW

SM210-M280 64 GB SATA Flash Drives M.2 2280 MLC SATA 90 MB/s 370 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm /Replacement: APM2T80SM21032GFS-7BTMG

SM210-M280 32 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 100 MB/s 415 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21032GFS-7BTMGW

SM210-M280 32 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 100 MB/s 415 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm /Replacement: APM2T80SM21064GFS-7BTMG

SM210-M280 64 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 90 MB/s 400 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21064GFS-7BTMGW

SM210-M280 64 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 90 MB/s 400 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 350 MB/s 535 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 2280 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21512GFND-7BTMGW

SM210-M280 512 GB ATA Flash Drives M.2 2280-D5-B-M MLC SATA 485 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.58 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21032GFS-7BTMGW

SM210-M280 32 GB SATA Flash Drives M.2 2280 MLC SATA 46 MB/s 210 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm /Replacement: APM2T80SM21512GFND-7BTMG

SM210-M280 512 GB SATA Flash Drives M.2 2280 MLC SATA 475 MB/s 510 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 512GB Single-Side 15nm Extended Temp /Replacement: APM2T80SM21512GFND-7BTMGW

SM210-M280 512 GB SATA Flash Drives M.2 2280 MLC SATA 475 MB/s 510 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 32GB Single-Side 15nm /Replacement: APM2T80SM21032GFS-7BTMG

SM210-M280 32 GB SATA Flash Drives M.2 2280 MLC SATA 46 MB/s 210 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 64GB Single-Side 15nm /Replacement: APM2T80SM21064GFS-7BTMG

SM210-M280 64 GB SATA Flash Drives M.2 2280 MLC SATA 90 MB/s 370 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer APM2T80SM21032GFS-7BTMG
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 32GB

SM210-M280
Apacer APM2T80SM21064GFS-7BTMG
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 64GB

SM210-M280
Apacer APM2T80SM21128GFS-7BTMG
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 128GB

SM210-M280
Apacer APM2T80SM21512GFND-7BTMGW
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 512GB WT

SM210-M280
Apacer APM2T80SM21032GFS-7BTMGW
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 32GB WT

SM210-M280
Apacer APM2T80SM21064GFS-7BTMGW
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 64GB WT

SM210-M280
Apacer APM2T80SM21128GFS-7BTMGW
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 128GB WT

SM210-M280
Apacer APM2T80SM21256GFS-7BTMGW
Apacer Solid State Drives - SSD SATA M.2 2280 MLC BICS5 256GB WT

SM210-M280