1 Mb/s Moduły interfejsu

Wyniki: 45
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Produkt Rodzaj Liczba kanałów/portów Maksymalna szybkość transmisji danych Rodzaj interfejsu Napięcie zasilania – min. Napięcie zasilania – max. Minimalna temperatura robocza Maksymalna temperatura robocza Seria Opakowanie
HMS Networks Interface Modules CAN-CR210/FO (ST Connector)

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 35 V - 20 C + 70 C IXXAT Bulk
Connective Peripherals Interface Modules USB TO 1-port RS485 Db9 Connector

Converters USB to RS-422/RS-485 1 Port 1 Mb/s RS-422/485, USB 0 C + 55 C ES-U-2001 Bulk
HMS Networks Interface Modules CAN-CR220 - galvanic isolation

Repeaters CAN 2 Port 1 Mb/s CAN 9 V 32 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR110/FO CAN/CAN FD Repeater BT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR120/HV CAN/CAN FD Repeater BT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR300 4-Channel CAN/CAN FD Repeater BT

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules USB-to-CAN V2 Auto.; isol.

Converters USB 2.0 to CAN 4 Port 1 Mb/s CAN, USB 2.0 5 V 5 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules 1SI CANopen for ET200S

Plug-in Modules CANopen 1 Channel 1 Mb/s CAN 0 C + 60 C Bulk
HMS Networks Interface Modules CR-CR220

Repeaters CAN 2 Port 1 Mb/s CAN 9 V 32 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR210/FO (F-SMA Connector)

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 35 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR110/FO CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR100 CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR120/HV CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR300 4-Channel CAN/CAN FD Repeater, without bus termination resistor

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB640/PCIe

PCIe Serial Cards CAN 1 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules USB-to-CAN V2 Embedded; isol.,

Converters USB 2.0 to CAN 1 Port 1 Mb/s CAN, USB 2.0 5 V 5 V - 20 C + 70 C IXXAT Bulk
Apacer Interface Modules Half Height Mini PCIe

Interface Modules CAN 2.0A/B, G-Sensor 2 Channel 1 Mb/s CAN 2.0A/B, mPCIe - 40 C + 85 C APEHC Bulk
Connective Peripherals Interface Modules RS232 to 1 Prt RS422 /RS485, Metal

Converters RS-232 to RS-422/485 2 Port 1 Mb/s RS-232/422/485 9 V 48 V - 20 C + 60 C ES-R-2001B Bulk
Connective Peripherals Interface Modules USB to RS422/485

Converters USB to RS-422/485 2 Port 1 Mb/s RS-422/485, USB 5 V 5 V 0 C + 55 C ES-U-2002 Bulk
Connective Peripherals Interface Modules USB to Serial FT231XQ 512 Buffer

Converters USB to RS-422/485 1 Port 1 Mb/s RS-422/485, USB 0 C + 55 C ES-U-2101 Bulk