Bulk Routers

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging


Teltonika Routers Cellular Router. Redcap 5G router, SA. 4G CAT4, WIFI 2.4ghz, 2 x Ethernet, 1 x SIM. Regions: Global. PSU: Global
36In Stock
50Expected 9/10/2026
Min.: 1
Mult.: 1

Cellular Routers 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm IP30 128 MB Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. Regions: North America (AT&T, T-Mobile, Verizon), *No power supply.
9In Stock
Min.: 1
Mult.: 1

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. EMEA, Korea, Thailand. *No power supply. 22In Stock
20Expected 9/21/2026
Min.: 1
Mult.: 1

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. EMEA, Korea, Thailand. EU power supply. 7In Stock
20On Order
Min.: 1
Mult.: 1

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. EMEA, Korea, Thailand. UK power supply. 30In Stock
Min.: 1
Mult.: 1

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Phoenix Contact Routers TC ROUTER 3002T-4G GL 36In Stock
Min.: 1
Mult.: 1
Routers 80 MHz to 3 GHz 150 Mb/s RJ-45 10 VDC 30 VDC - 40 C + 70 C 127 mm x 45 mm x 130 mm IP20 Bulk
Lantronix Routers 4G LTE IIoT Router Australia & NZ 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
37In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (US Only) 1 LAN PORT 2.5GE, USB
10In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s / 200 Mb/s, 2.4 Gb/s / 900 Mb/s, 2.5 Gb/s / 550 Mb/s 1 Port Ethernet 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB
9In Stock
Min.: 1
Mult.: 1

Routers 900 Mb/s 6 Port USB 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories. 98In Stock
221On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 2.5 W Bulk
Lantronix Routers 4G LTE IIoT Router for Europe 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
5In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
3In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Doodle Labs Routers 2.4 GHz WiFi Embedded Xtreme Mesh
74In Stock
Min.: 1
Mult.: 1

Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi EX50 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas. 4In Stock
Min.: 1
Mult.: 1
Cellular Routers ARM Cortex A53 6 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s 2 x RJ45 Ethernet, RS-232 19 V - 30 C + 60 C 158 mm x 158 mm x 35 mm 512 MB Flash, RAM 25 W 512 MB WPA, WPA2, WPA3 Bulk
Sierra Wireless Routers LX60, 4G LTE Router, North America, includes 1-year AirLink Complete 21In Stock
Min.: 1
Mult.: 1

4G LTE Cat 4 Routers 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Digi Routers 6310-DX06 Cellular Extender
4In Stock
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Teltonika Routers Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall Bulk
METZ CONNECT Routers BMT-RTR BACnet-Router 2In Stock
Min.: 1
Mult.: 1

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk

Lantronix Routers Router Antenna A32M0 Cable KEEC0
1In Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
29On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2 Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
16On Order
Min.: 1
Mult.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk


Sierra Wireless Routers LX60, 4G LTE Router, EMEA, includes 1-year AirLink Complete
20Expected 9/21/2026
Min.: 1
Mult.: 1

4G LTE Cat 4 Routers 900 MHz, 1.8 GHz, 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Teltonika Routers Inudstiral non-cellular wireless router with RS485. Integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU
18Expected 8/21/2026
Min.: 1
Mult.: 1

Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Lantronix Routers 2 band LTE Cat 1
5Expected 9/21/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk