Advantech
Belden Wire & Cable
Digi International
Doodle Labs
Hirschmann
HMS Networks
Lantronix
MultiTech
Phoenix Contact
Seeed Studio
Semtech
Teltonika
4G LTE 5G Routers
4G LTE Cat 4/12 Routers
4G LTE Cat 6 Routers
4G LTE Cat 7 Routers
Advanced MIMO Mesh Routers
Cellular Modems
Cellular Routers
Ethernet Modules
Ethernet Routers
Ethernet Switches
Firewall Network Appliances
General Purpose Routers
Industrial Cellular Routers
Industrial IoT 4G LTE Routers & Gateways
Industrial IoT LAN Routers & Gateways
LAN Routers
LTE Cat 4 Routers
LTE Cat 6 Routers
LTE Cat M1, NB-IoT Routers
LTE Routers
24KEc
AM9
ARM9
ARM926EJ-S
ARM 926EJ-S
ARM Cortex A53
ARM Cortex-A53
ARM Cortex A7
ARM Cortex-A72
ARM Cortex A8
ARM Cortex-A8
ARMv7
Atom E3825
Celluar Router
Mediatek
Mediatek, MIPS 24KEc
MIPS
MIPS1004Kc
MIPS 24K
SmartFlex
80 MHz to 3 GHz
400 MHz
575 MHz, 580 MHz
580 MHz
600 MHz
698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.1 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
717 MHz
868 MHz
880 MHz
900 MHz
27 kb/s, 65 kb/s, 300 kb/s, 375 kb/s, 1 Gb/s
375 kb/s
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
40 Mb/s
42 Mb/s
50 Mb/s
50 Mb/s, 150 Mb/s
50 Mb/s, 150 Mb/s, 1 Gb/s
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
50 Mb/s, 300 Mb/s, 1 Gb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
150 Mb/s, 50 Mb/s
223 Mb/s, 123 Mb/s
223 Mb/s, 123 Mb/s, 195 Mb/s, 105 Mb/s
236.8 Mb/s
300 Mb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
9 Port
11 Port
1 Ethernet, 1 Serial
1 x Ethernet, 1 x RS-232
1 x LAN, 1 x WAN
1 x RJ45
1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485
1 x RJ45, 1 x RS-232, 1 x USB 2.0
1 x RJ45, 1 x RS-232, 1 x USB 3.2
1 x RJ45, 1 x Serial
1 x RJ45, 2 x RS-232, 1 x USB 2.0
2
2 Ethernet
Bluetooth, Ethernet, Micro SD Card, WAN, WiFi
Bluetooth, Ethernet, RS-232/485, WiFi
CAN, Ethernet, RJ45, RS-232
DIO, Ethernet, Micro SIM
Ethernet
Ethernet, PCIe, RS-232, USB
Ethernet, PCIe, RS-232/485, SFP
Ethernet, PCIe, RS-232/485, USB
Ethernet, RJ-45
Ethernet, RJ-45, RS-232
Ethernet, RJ-45, UART, USB
Ethernet, RS-232, RS-485
Ethernet, RS-232, RS-485, USB
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
Ethernet, RS-232, USB 3.2
Ethernet, RS-232/422/485, USB
Ethernet, RS-232/485
Ethernet, RS-232/485, USB
0 V
5.5 VDC
6 VDC
7 V
7 VDC
8 V
8 VDC
9 V
9 VDC
10 V
10 VDC
12 V
12 VDC
24 V
42.5 V
42.5 VDC
43.2 V
44 V
10 V
16 V
24 V
30 V
30 VDC
32 V
32 VDC
36 V
36 VDC
40 V
40 VDC
48 V
48 VDC
50 V
50 VDC
52.8 V
57 V
57 VDC
60 V
60 VDC
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
30 mm x 87 mm x 150 mm
31.2 mm x 94 mm x 129 mm
42 mm x 80.3 mm x 113.2 mm
43 mm x 130 mm x 90 mm
45 mm x 134 mm x 121 mm
47 mm x 109 mm x 195 mm
47 mm x 110 mm x 195 mm
47 mm x 28 mm x 5 mm
47 mm x 28 mmx 5 mm
51.4 mm x 83.8 mm x 117 mm
55 mm x 97 mm x 125 mm
61 mm x 140 mm x 121 mm
65 mm x 57 mm x 12 mm
75 mm x 64 mm x 21 mm
83 mm x 25 mm x 74 mm
83 mm x 25 mm x 83 mm
83 mm x 74 mm x 25 mm
83 mm x 79.9 mm x 25 mm
83 mm x 83 mm x 25 mm
93.2 mm x 100 mm x 30 mm
1.7 GB
16 MB
16 MB, 256 MB
16 MB, 512 MB
16 Mb
200 MB
256 MB
32 MB
4 GB
4096 MB
512 MB
64 MB
8 GB
IP20
IP30
IP40
IP41
IP50
IP55
IP64
IP65, IP67
IP67
DDR
DDR2
DDR2 RAM
DDR3
DDR3, DDR4
DDR3, Flash
DDR3 SDRAM
DDR4
Flash
Flash, DDR3
LPDDR4
RAM
1.5 W
1.75 W
1.9 W
2 W
2.3 W
2.5 W
2.5 W, 10 W
2.6 W
2.8 W
3 W
3.1 W
3.3 W
3.4 W
3.5 W
3.6 W
3.8 W
3.9 W
4 W
4.2 W
4.27 W
1 GB
1.2 GB
1024 MB
128 MB
128 Mb
128 kB, 512 MB
256 MB
50 MB
512 MB
512 MB, 1 GB
64 MB
802.1X, AES, WEP, WPA, WPA2, TKIP
802.1X, WEP, WPA, WPA2
802.1x, Attack Prevention, Authentication, Firewall
AES, TKIP, WEP
AES, WEP, WPA, WPA2, TKIP
AES-128-CBC
AES-CCMP, Auto Cipher Modes
AES-CCMP, Auto Cipher Modes, Client Separation
AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Attack Prevention, Authentication, Firewall
Attack Prevention, Authenticaton, Firewall
Attack Prevention, Firewall, VLAN
GRE, L2TP, STP, VPN
IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
TKIP, AES, WPA, WPA2, WPA3, 802.1X
UL60950-1
VPN, L2TP, GRE, STP
WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
WEP, TKIP, AES, WPA, WPA2, 802.1X