- 20 C Bulk Gateways

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Taoglas Gateways EDGE Connect - Sensor Gateway with 4G, 2G (EMEA) Connectivity Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ARM Cortex M7 CAN, I2C, RS-485, SPI, UART 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Taoglas Gateways EDGE CONNECT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
300 MHz RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk

NexAIoT Gateways Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC
Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C 63 mm x 100 mm x 151 mm Bulk