MIKROE-3442

Mikroe
932-MIKROE-3442
MIKROE-3442

Produc.:

Opis:
Temperature Sensor Development Tools Temp-Log 5 Click

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
51,77 zł 51,77 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy czujników temperatury
RoHS:  
Add-On Boards
Temperature Sensor
CAT34TS02
3.3 V
Marka: Mikroe
Wymiary: 42.9 mm x 25.4 mm
Rodzaj produktu: Temperature Sensor Development Tools
Seria: Sensors-Temperature-Click
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3442 Temp-Log 5 Click Board

Mikroe MIKROE-3442 Temp-Log 5 Click Board is a temperature measuring click board™ that measures and stores temperatures at least ten times per second. This Mikroe click board features the CAT34TS02 temperature sensor IC with integrated serial presence to detect EEPROM. The stored temperature measurement results can be retrieved by the host MCU via the I2C interface and compared to critical limits stored in internal registers. The Temp-Log 5 click board features programmable thresholds and hysteresis, accurate measurement and repeatability, selectable resolution, and a dedicated EVENT pin with a programmable function. This click board is ideal for developing various embedded temperature measurement applications and data logging applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.