EVAL-CN0398-ARDZ

Analog Devices
584-EVAL-CN0398-ARDZ
EVAL-CN0398-ARDZ

Produc.:

Opis:
Multiple Function Sensor Development Tools CN0393

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
10 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
373,54 zł 373,54 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Narzędzia do rozbudowy czujników wielofunkcyjnych
RoHS:  
Evaluation Boards
pH, Soil Moisture, Temperature Sensor
EC5, VH400
7 V to 12 V
Bulk
Marka: Analog Devices
Do użytku z : AD7124-8, ADA4661-2, ADP7118-2.5, ADR3433
Rodzaj produktu: Multiple Function Sensor Development Tools
Seria: CN0398
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0398-ARDZ Evaluation Board

Analog Devices Inc. EVAL-CN0398-ARDZ Evaluation Board features the Arduino Shield form factor for rapid prototyping of the CN0398 Smart Agriculture pH and Soil Moisture Measurement system. Water is a huge expense for farmers and greenhouses. If plants already have sufficient moisture levels, why should farmers and greenhouse owners continue to water the plants? The CN0398 Smart Agriculture pH and Soil Moisture Measurement system makes two critical measurements when it comes to the health of plants. This system takes measurements in the soil to determine when to water and which nutrients need to be added to balance the pH for optimal plant growth.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.