SEN-14571

SparkFun
474-SEN-14571
SEN-14571

Produc.:

Opis:
Magnetic Sensor Development Tools SparkFun Triple Axis Magnetometer Breakout - MLX90393 (Qwiic)

Na stanie magazynowym: 23

Stany magazynowe:
23 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
73,83 zł 73,83 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
SparkFun Electronics
Kategoria produktów: Narzędzia do rozbudowy czujników magnetycznych
RoHS:  
Breakout Boards
Magnetic Position Sensor
MLX90393
2.2 V to 3.6 V
Marka: SparkFun
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 20 C
Rodzaj produktu: Magnetic Sensor Development Tools
Seria: Qwiic
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 3,576 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

SEN-14571 Triple Axis Magnetometer Board

SparkFun SEN-14571 Triple Axis Magnetometer Breakout board is a triple-axis magnetic sensor board capable of sensing very small fields. This SparkFun breakout board is designed for evaluation of MLX90393 (Qwiic). The MLX90393 breakout is used as a compass sensor, non-contact controller, flow meter with a magnetic impeller, and a linear actuator position sensor I2C device. The MLX90393 features a resolution rate of 0.161µT with an operating voltage range of 2.2V to 3.6V at 100µA. The triple-axis magnetometer breakout board offers an I2C interface for communication that utilizes Qwiic system.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.