SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.

Wyniki: 2
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Produkt Rodzaj Narzędzie służy do oceny Opakowanie
TDK InvenSense Acceleration Sensor Development Tools Development Kit for IIM-42351 Niedostępne na stanie
Min.: 1
Wielokr.: 1

Development Kits Accelerometer Sensor IIM-42351 Bulk
TDK InvenSense Acceleration Sensor Development Tools Development Kit for IIM-42352 Niedostępne na stanie
Min.: 1
Wielokr.: 1

Development Kits Accelerometer Sensor IIM-42352 Bulk