MIKROE-3440

Mikroe
932-MIKROE-3440
MIKROE-3440

Produc.:

Opis:
Acceleration Sensor Development Tools Accel 11 Click

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
73,96 zł 73,96 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy akcelerometrów
Add-On Boards
Accelerometer Sensor
BMA456
3.3 V
Przyspieszenie: 2 g, 4 g, 8 g, 16 g
Marka: Mikroe
Wymiary: 42.9 mm x 25.4 mm
Rodzaj produktu: Acceleration Sensor Development Tools
Oś wykrywania: 3-Axis
Seria: Sensors-Motion/Position-Click
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3440 Accel 11 Click

Mikroe MIKROE-3440 Accel 11 Click features an ultra-low power triaxial accelerometer sensor with embedded intelligence labeled as the BMA456. The Mikroe board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events. These events include tap, double tap, step counting, activity recognition, activity change, orientation, and more. It features onboard data processing, directly offering acceleration data over a standard I2C or SPI interface.