MIKROE-2989

Mikroe
932-MIKROE-2989
MIKROE-2989

Produc.:

Opis:
Optical Sensor Development Tools UV 4 click

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.

Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
66,56 zł 66,56 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy czujników optycznych
RoHS:  
Add-On Boards
Ambient Light Sensor
Si1133
3.3 V
Marka: Mikroe
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: RS
Wymiary: 42.9 mm x 25.4 mm
Rodzaj produktu: Optical Sensor Development Tools
Seria: Sensors-Optical-Click
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2989 UV 4 Click

Mikroe MIKROE-2989 UV 4 Click is a powerful ultra-violet (UV) sensing device and ambient light sensor (ALS) Click Board™. This UV 4 click features a sensor with a wide dynamic range of detectable light intensity across two ADC range settings. The UV diodes are matched to the CIE erythema action spectrum, which allows a very accurate calculation of the UV index. This UV index is standardized by the World Health Organization (WHO), representing the strength of sunburn-producing (UV) radiation. Mikroe MIKROE-2989 UV 4 Click features accurately matched UV measurement elements, high-dynamic range, and optimized power consumption. This UV 4 click is ideal for building ALS or UV measurement applications, sun exposure protection devices, display backlighting control, prototyping of wearables, and handsets.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.