TPS92638EVM

Texas Instruments
595-TPS92638EVM
TPS92638EVM

Produc.:

Opis:
LED Lighting Development Tools TPS92638EVM

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.

Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 5
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
716,29 zł 716,29 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Evaluation Modules
TPS92638-Q1
TPS92638-Q1
12 V
TPS92638
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 3,113 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS92638EVM LED Driver Evaluation Module (EVM)

Texas Instruments TPS92638EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92638. The evaluation module facilitates the evaluation of the TPS92638 in a typical LED application. The evaluation module contains a TPS92638 integrated circuit (IC), supporting passive components, and three OSRAM LEDs in series per channel. The evaluation module includes 8 channels. The LED current can be switched between high current and low current for stop/tail applications. Also included is a fault pin for open, short, and thermal shutdown failure reporting, which allows for parallel bus connection for up to 10 devices.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.