PAM2803EV1

Diodes Incorporated
621-PAM2803EV1
PAM2803EV1

Produc.:

Opis:
LED Lighting Development Tools 3W 1A Step-Up Converter LED driver

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.

Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
189,93 zł 189,93 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Diodes Incorporated
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Evaluation Boards
PAM2803
1.5 V to 3.6 V
Bulk
Marka: Diodes Incorporated
Prąd wyjścia: 1 A
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
9030333800
ECCN:
EAR99

PAM2803EV1 Evaluation Board

Diodes Incorporated PAM2803EV1 Evaluation Board evaluates the PAM2803 step-up DC-DC converter that delivers a regulated output current. This evaluation board operates at a 1.5VDC to 3.6VDC input voltage range. The PAM2803EV1 board functions with a 350mA LED current. This evaluation board is ideal for use in the white LED torch, white LED camera flash, PDA camera flash, and camcorder torch lamp.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.