TLD5191HB2WEVALTOBO1

Infineon Technologies
726-TLD5191HB2WEVALT
TLD5191HB2WEVALTOBO1

Produc.:

Opis:
LED Lighting Development Tools LDS_OTHER

Na stanie magazynowym: 3

Stany magazynowe:
3 Wysylamy natychmiast
Średni czas produkcji:
26 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 216,26 zł 1 216,26 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS: N
Evaluation Boards
Automotive Applications
6.2 V to 35 V
Bulk
Marka: Infineon Technologies
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Prąd wyjścia: 150 mA to 1 A
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: TLD5191HB2W_EVAL SP005810600
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLD5191HB2W_EVAL Evaluation Board

Infineon Technologies TLD5191HB2W_EVAL Evaluation Board is an evaluation platform for TLD5191ES synchronous MOSFET H-Bridge DC-DC controller. This evaluation board features a high-power, high-efficiency buck-boost architecture and a slow switch configuration to switch between different load conditions. The TLD5191HB2W_EVAL evaluation board is an EMC-optimized device and offers constant output current (LED driver). This evaluation board enables compact design due to high efficiency and reduced EMI emissions. The TLD5191HB2W_EVAL evaluation board features a 6V to 35V supply voltage range and a 6.2V to 23.6V output voltage range. This board is used in automotive, driving high-power LEDs, and 2-wheeler exterior lighting applications.