CY8CKIT-002

Infineon Technologies
727-CY8CKIT-002
CY8CKIT-002

Produc.:

Opis:
Programmers - Processor Based PSoC Miniprog3 Kit for PSoC 1, 3, 5, 6

Na stanie magazynowym: 89

Stany magazynowe:
89
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
154
Oczekiwane: 06.03.2026
Średni czas produkcji:
21
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
521,29 zł 521,29 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Programatory – procesorowe
RoHS:  
1.8 V, 2.5 V, 3.3 V, 5 V
Marka: Infineon Technologies
Rodzaj interfejsu: I2C, USB
Opakowanie: Tray
Rodzaj produktu: Programmers - Processor Based
Seria: CY8CKIT-002
Wielkość opakowania producenta: 1
Podkategoria: Embedded Solutions
Nazwy umowne nr części: SP005670403
Jednostka masy: 200 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471500000
CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Cypress PSoC®5 Development Kits

Cypress Semiconductor PSoC®5 Development Kits allow you to develop precision analog and low power designs using PSoC®5 System on Chip devices. The Cypress PSoC®5 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®5 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®5.
Learn More

View all Cypress PSoC®5 Programmable System-on-Chip Devices

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

CY8CKIT-002 PSOC™ MiniProg3 Program & Debug Kit

Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program and Debug Kit is an all-in-one programmer for PSOC 1, PSOC 3, and PSOC 5 architectures and a debug tool for PSOC 3 and PSOC 5 architectures. The PSOC MiniProg3 Program and Debug Kit include a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for the PSoC 3 and PSoC 5 architectures. This Infineon Technologies kit supports the 5-pin ISSP programming header for PSOC 1 architectures.

PSOC™3 Development Kit

Infineon Technologies PSOC™3 Development Kit allows users to develop precision analog and low-power designs using PSOC3 System on Chip devices. The Infineon PSOC3 Development Kits enable the user to evaluate, develop, and prototype high-precision applications powered by the programmable embedded system system-on-chip PSOC3 family. In addition to analog performance, these Infineon kits also demonstrate the low power operation of the PSOC3.

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.