DM320101

Microchip Technology
579-DM320101
DM320101

Produc.:

Opis:
Development Boards & Kits - PIC / DSPIC PIC32MM CURIOSITY DEV BOARD

Na stanie magazynowym: 17

Stany magazynowe:
17 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
77,57 zł 77,57 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – PIC / DSPIC
RoHS:  
PIC32
Development Boards
PIC32
PIC32MM
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Szerokość magistrali danych: 32 bit
Rodzaj produktu: Development Boards & Kits - PIC / DSPIC
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 209,310 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99

PIC32MM Curiosity Development Board

Microchip Technology PIC32MM Curiosity Development Board (DM320101) is a fully integrated demonstration, development, and experimentation platform for those seeking a cost-effective rapid prototyping board. This development board hosts the low-power PIC32MM0064GPL036 Microcontroller (MCU). The PIC32MM Curiosity Development Board includes an integrated PICkit™ On-Board (PKOB) programmer/debugger and includes all of the hardware necessary to get started developing a complete embedded application.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.