BOOSTXL-TLV8544PIR

Texas Instruments
595-OOSTXLTLV8544PIR
BOOSTXL-TLV8544PIR

Produc.:

Opis:
Development Boards & Kits - Wireless BOOSTXL-TLV8544PIR

Na stanie magazynowym: 9

Stany magazynowe:
9 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 5
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
139,41 zł 139,41 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Płytki i zestawy konstruktorskie – komunikacja bezprzewodowa
RoHS: N
BOOSTXL-TLV8544PIR
Demonstration Boards
ARM Cortex M3
2.6 GHz
TLV8544
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Do użytku z : CC2650
Rodzaj interfejsu: I2C
Rodzaj produktu: Development Boards & Kits - Wireless
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: Launchpad
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-TLV8544PIR Demonstration Module

Texas Instruments BOOSTXL-TLV8544PIR Demonstration Module allows users to evaluate the operation and performance of the TLV8544. The TLV8544 is a nano power operational amplifier designed for cost-optimized systems. This demonstration module BoosterPack is intended to be used with the LAUNCHXL-CC2650 multi-frequency 2.4GHz wireless LaunchPad. The Texas Instruments BOOSTXL-TLV8544PIR demonstrates the TLV8544 operating as an analog front end (AFE) in a PIR motion detection system. This demo could easily be used as the basis for ultra-low power, battery-operated, wireless PIR, or microwave motion detection system.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.