DEVKIT-MPC5744P

NXP Semiconductors
771-DEVKIT-MPC5744P
DEVKIT-MPC5744P

Produc.:

Opis:
Development Boards & Kits - Other Processors MPC5744P Development Board for Functional Safety Motor Control

Na stanie magazynowym: 7

Stany magazynowe:
7
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
34
Oczekiwane: 16.02.2026
Średni czas produkcji:
3
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
513,89 zł 513,89 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
NXP
Kategoria produktów: Płytki i zestawy konstruktorskie – inne procesory
RoHS:  
MPC5744P
Development Kits
e200z4
MPC5744P
Marka: NXP Semiconductors
Szerokość magistrali danych: 32 bit
Rodzaj produktu: Development Boards & Kits - Other Processors
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: 935333139598
Jednostka masy: 0,001 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.