EV31E34A

Microchip Technology
579-EV31E34A
EV31E34A

Produc.:

Opis:
Development Boards & Kits - Other Processors PIC32MK MCM Curiosity Pro Development Board

Na stanie magazynowym: 39

Stany magazynowe:
39 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
367,69 zł 367,69 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – inne procesory
Starter Kits
PIC32
Marka: Microchip Technology
Do użytku z : PIC32 Microcontroller
Rodzaj produktu: Development Boards & Kits - Other Processors
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PIC32MK MCM Curiosity Pro Development Board

Microchip Technology PIC32MK MCM Curiosity Pro Development Board is for multi-USB or multi-CAN-FD development options. The board features direct access to USB modules on the PIC32MK device and access to all four CAN-FD ports. Additional expandability is via 2x Mikro connectors and all device pins being available through headers. The board features the PICKit 4 on-board debugger/programmer and is powered directly from USB or from an external power supply.