DM330018

Microchip Technology
579-DM330018
DM330018

Produc.:

Opis:
Development Boards & Kits - PIC / DSPIC dsPIC33EV 5V CAN-LIN Starter Kit

Na stanie magazynowym: 13

Stany magazynowe:
13 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
485,81 zł 485,81 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – PIC / DSPIC
RoHS:  
Starter Kits
dsPIC33
dsPIC33EV256GM106
Marka: Microchip Technology
Napięcie robocze zasilania: 5 V
Rodzaj produktu: Development Boards & Kits - PIC / DSPIC
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 517,104 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33EV 5V CAN-LIN Starter Kit (DM330018)

Microchip Technology dsPIC33EV 5V CAN-LIN Starter Kit (DM330018) houses the 16-bit dsPIC33EV256GM106 Digital Signal Controller (DSC) for automotive and motor control applications. This kit includes a dsPIC33EV 5V CAN-LIN board, a USB cable (A to mini-B), and an insert card. The dsPIC33EV 5V CAN-LIN board is a stand-alone demonstration board that allows users to explore three popular automotive and industrial serial data formats (CAN, LIN, and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without needing an additional hardware interface. The Starter Kit board includes several analog features to showcase the capabilities of the dsPIC33EV256GM106 family.