3517

Adafruit
485-3517
3517

Produc.:

Opis:
Development Boards & Kits - ARM Cir. Playground Exp. Devel. Ed.-Base Kit

Na stanie magazynowym: 116

Stany magazynowe:
116 Wysylamy natychmiast
Średni czas produkcji:
13 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
110,77 zł 110,77 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Adafruit
Kategoria produktów: Płytki i zestawy konstruktorskie – ARM
RoHS:
Development Kits
ARM Cortex M0
ATSAMD21
Marka: Adafruit
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj interfejsu: I2C, SPI, UART, USB
Napięcie robocze zasilania: 3.3 V
Rodzaj produktu: Development Boards & Kits - ARM
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 199,584 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Circuit Playground Express

Adafruit Circuit Playground Express is an all-in-one design board featuring a processor, sensors, LEDs, USB, and more, making it an ideal introduction to electronics and programming. Circuit Playground Express currently supports programming via Microsoft MakeCode, a web-based code editor for physical computing. Using MakeCode's visual block-based editor, or its JavaScript editor, users can build programs to create custom animations, sounds, and use sensor events like "On Shake" to react to external stimuli. The Circuit Playground Express is based on an ultralow-power SMART SAM L21 Microcontroller, using a 32-bit ARM® Cortex®-M0+ core. The SAM L21 features sophisticated power management technologies, allowing for very low current consumption. It can be powered by USB, "AAA" battery pack, or with a Lipoly battery. The round, sensor-packed Circuit Playground Express Board features alligator-clip pads around the edge, making it easy to connect to projects without having to solder. Built-in USB allows quick connectivity for programming, with no special cables or adapters required.

4H Circuit Playground Express Base Kit

Adafruit 4H Circuit Playground Express Base Kit offers all the requirements to start with Circuit Playground Express. The Circuit Playground Express works with Microsoft MakeCode, CircuitPython, code.org CS discoveries, or Arduino IDE. The Circuit Playground Express is an advanced version of the Circuit Playground Classic with more sensors and is easy to program. The base kit comes with 4H Circuit Playground Express, a USB cable (A/MicroB), three alkaline AAA batteries, three AAA battery holders, and a mini storage box.