NUCLEO-F410RB

STMicroelectronics
511-NUCLEO-F410RB
NUCLEO-F410RB

Produc.:

Opis:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F410RB MCU, supports Arduino & ST morpho

Na stanie magazynowym: 95

Stany magazynowe:
95 Wysylamy natychmiast
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 20
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
50,96 zł 50,96 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Płytki i zestawy konstruktorskie – ARM
RoHS:  
NUCLEO-F410RB
Development Boards
ARM Cortex M4
STM32F410RBT6
Bulk
Marka: STMicroelectronics
Szerokość magistrali danych: 32 bit
Opis/funkcja: STM32 nucleo board
Do użytku z : STM32F
Rodzaj interfejsu: I2C, SPI, USART, USB
Napięcie robocze zasilania: 3.3 V, 5 V, 7 V to 12 V
Rodzaj produktu: Development Boards & Kits - ARM
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 199,584 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.